Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Thomas & Betts Self Adhesive Blue Cable Tie Mount 19.05 mm x 19.05mm, 3.5mm Max. Cable Tie Width

Номер на артикул на RS: 812-5835Марка: Thomas & Betts№ по каталога на производителя: 7TAG009660R0023 TC5344A-NDT
brand-logo

Технически документи

Спецификации

Colour

Blue

Cable Tie Width Acceptance

3.5mm

Length

19.05mm

Width

19.05 mm

Self Adhesive

Yes

Material

Nylon

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+66°C

Quantity

100

Детайли за продукта

Thomas & Betts Cable Tie 4 Way Detectable Mounting Base 19.1 x 19.1mm

Thomas & Betts' 4-way detectable mounting base, 19.1 x 19.1 mm, is for use with cable ties up to 30 lb (13.6 kg). Its design eliminates errors that might otherwise occur in aligning mounting base orientation with wire bundle direction. The mounting base can be fixed with adhesive or with screws, depending on application. The Nylon 6.6 version is available in a bag of 1000 ( 812-5848 ) or 100 ( 812-5835 ). The Polypropylene version is available in a bag of 100 ( 812-5839 ).

Detectable with metal and x-ray detection equipment
Dimensions 0.75 x 0.75 in (19.1 x 19.1 mm)
Accommodates cable tie up to 0.14 in (3.5mm) wide
Temperature range -40°C to +85°C
Flammability rating UL 94 V-2
Halogen-free
Silicone-free

Информацията за складовите наличности временно не е налична.

€ 89,02

€ 89,02 1 Bag of 100 (ex VAT)

Thomas & Betts Self Adhesive Blue Cable Tie Mount 19.05 mm x 19.05mm, 3.5mm Max. Cable Tie Width

€ 89,02

€ 89,02 1 Bag of 100 (ex VAT)

Thomas & Betts Self Adhesive Blue Cable Tie Mount 19.05 mm x 19.05mm, 3.5mm Max. Cable Tie Width
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 14€ 89,02
15 - 49€ 84,56
50+€ 73,00

Технически документи

Спецификации

Colour

Blue

Cable Tie Width Acceptance

3.5mm

Length

19.05mm

Width

19.05 mm

Self Adhesive

Yes

Material

Nylon

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+66°C

Quantity

100

Детайли за продукта

Thomas & Betts Cable Tie 4 Way Detectable Mounting Base 19.1 x 19.1mm

Thomas & Betts' 4-way detectable mounting base, 19.1 x 19.1 mm, is for use with cable ties up to 30 lb (13.6 kg). Its design eliminates errors that might otherwise occur in aligning mounting base orientation with wire bundle direction. The mounting base can be fixed with adhesive or with screws, depending on application. The Nylon 6.6 version is available in a bag of 1000 ( 812-5848 ) or 100 ( 812-5835 ). The Polypropylene version is available in a bag of 100 ( 812-5839 ).

Detectable with metal and x-ray detection equipment
Dimensions 0.75 x 0.75 in (19.1 x 19.1 mm)
Accommodates cable tie up to 0.14 in (3.5mm) wide
Temperature range -40°C to +85°C
Flammability rating UL 94 V-2
Halogen-free
Silicone-free