Thomas & Betts Cable Ties, 186mm x 4.7 mm, White Nylon, Pk-100

Номер на артикул на RS: 212-8087Марка: Thomas & Betts№ по каталога на производителя: 7TAG009570R0004 TY25MFR
brand-logo
Преглед на всички в Кабелни връзки

Технически документи

Спецификации

Length

186mm

Width

4.7 mm

Colour

White

Material

Nylon 66

Type

Non-Releasable

Quantity

100

Maximum Operating Temperature

+65°C

Tensile Strength

222.411N

Series

Ty-Rap

Maximum Bundle Diameter

45mm

Minimum Operating Temperature

-40°C

Детайли за продукта

Flame Retardant (Low Smoke & Fume) Cable Ties

Cable ties manufactured from flame retardant nylon 6.6 that is halogen free and has a UL94V-0 flammability rating. The material also exhibits excellent low smoke generating properties. These characteristics make this range especially suitable for use in confined spaces, tunnels and public areas where fire safety is paramount.


Features and benefits
• Steel locking device for increased strength
• Flame retardant to UL 94 V-0 rating
• Infinite number of locking positions
• Rounded edges prevent damage to cable

Approvals

UL 94 V-0

Информацията за складовите наличности временно не е налична.

€ 43,92

€ 43,92 1 Bag of 100 (ex VAT)

Thomas & Betts Cable Ties, 186mm x 4.7 mm, White Nylon, Pk-100

€ 43,92

€ 43,92 1 Bag of 100 (ex VAT)

Thomas & Betts Cable Ties, 186mm x 4.7 mm, White Nylon, Pk-100
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 14€ 43,92
15 - 49€ 41,73
50+€ 39,55

Технически документи

Спецификации

Length

186mm

Width

4.7 mm

Colour

White

Material

Nylon 66

Type

Non-Releasable

Quantity

100

Maximum Operating Temperature

+65°C

Tensile Strength

222.411N

Series

Ty-Rap

Maximum Bundle Diameter

45mm

Minimum Operating Temperature

-40°C

Детайли за продукта

Flame Retardant (Low Smoke & Fume) Cable Ties

Cable ties manufactured from flame retardant nylon 6.6 that is halogen free and has a UL94V-0 flammability rating. The material also exhibits excellent low smoke generating properties. These characteristics make this range especially suitable for use in confined spaces, tunnels and public areas where fire safety is paramount.


Features and benefits
• Steel locking device for increased strength
• Flame retardant to UL 94 V-0 rating
• Infinite number of locking positions
• Rounded edges prevent damage to cable

Approvals

UL 94 V-0