Thomas & Betts Cable Ties, Weather Resistant, 139.7mm x 3.56 mm, Natural Nylon, Pk-1000

Номер на артикул на RS: 818-6988Марка: Thomas & Betts№ по каталога на производителя: 7TAG009130R0007 TY24M
brand-logo
Преглед на всички в Кабелни връзки

Технически документи

Спецификации

Length

139.7mm

Width

3.56 mm

Colour

Natural

Material

Nylon 66

Type

Weather Resistant

Quantity

1000

UV Resistant

Yes

Maximum Operating Temperature

+85°C

Tensile Strength

177.9N

Series

Ty-Rap

Maximum Bundle Diameter

28.7mm

Minimum Operating Temperature

-40°C

Детайли за продукта

Ty-Rap® Polyamide 6.6 Cable Ties, Natural

Ty-Rap® Polyamide 6.6 cable ties are premium cable ties with stainless steel (marine grade) locking barbs that anchor inside the head ensuring a strong, reliable and long-lasting fastening under adverse conditions. These standard (natural colour) versions cover most indoor applications. Rounded edges on the head and strap provide comfortable handling and eliminate the sharp edges that might otherwise damage the cables. Gradual transition from strap to head protects against breakage at the head:strap junction. The notchless body reduces stress concentration points, making these Ty-Rap® ties stronger and more slender than conventional ties with notched bodies. The low-profile design of the head facilitates secure tying in tight spaces. No serration means infinite adjustment, tensioned right every time. Stippled surfaces prevent the tie from slipping around and along the bundle, under vibration conditions or external shock. An angled (turned up) tail not only simplifies and speeds up insertion into the locking head but also facilitates pick-up from a flat work area.

Standard (natural colour) version covers most indoor applications
Moulding Polyamide 6.6
Locking barb 316 grade stainless steel
Temperature range -40°C to +85°C
Flammability rating UL 94 V-2
Halogen-free
Silicon-free

Approvals

GL, Lloyd's Register, Bureau Veritas

Може да се интересувате от
Legrand Cable Tie, 140mm x 3.5 mm, Natural Nylon, Pk-100
€ 0,178Each (In a Pack of 100) (ex VAT)

P.O.A.

Thomas & Betts Cable Ties, Weather Resistant, 139.7mm x 3.56 mm, Natural Nylon, Pk-1000

P.O.A.

Thomas & Betts Cable Ties, Weather Resistant, 139.7mm x 3.56 mm, Natural Nylon, Pk-1000

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
Legrand Cable Tie, 140mm x 3.5 mm, Natural Nylon, Pk-100
€ 0,178Each (In a Pack of 100) (ex VAT)

Технически документи

Спецификации

Length

139.7mm

Width

3.56 mm

Colour

Natural

Material

Nylon 66

Type

Weather Resistant

Quantity

1000

UV Resistant

Yes

Maximum Operating Temperature

+85°C

Tensile Strength

177.9N

Series

Ty-Rap

Maximum Bundle Diameter

28.7mm

Minimum Operating Temperature

-40°C

Детайли за продукта

Ty-Rap® Polyamide 6.6 Cable Ties, Natural

Ty-Rap® Polyamide 6.6 cable ties are premium cable ties with stainless steel (marine grade) locking barbs that anchor inside the head ensuring a strong, reliable and long-lasting fastening under adverse conditions. These standard (natural colour) versions cover most indoor applications. Rounded edges on the head and strap provide comfortable handling and eliminate the sharp edges that might otherwise damage the cables. Gradual transition from strap to head protects against breakage at the head:strap junction. The notchless body reduces stress concentration points, making these Ty-Rap® ties stronger and more slender than conventional ties with notched bodies. The low-profile design of the head facilitates secure tying in tight spaces. No serration means infinite adjustment, tensioned right every time. Stippled surfaces prevent the tie from slipping around and along the bundle, under vibration conditions or external shock. An angled (turned up) tail not only simplifies and speeds up insertion into the locking head but also facilitates pick-up from a flat work area.

Standard (natural colour) version covers most indoor applications
Moulding Polyamide 6.6
Locking barb 316 grade stainless steel
Temperature range -40°C to +85°C
Flammability rating UL 94 V-2
Halogen-free
Silicon-free

Approvals

GL, Lloyd's Register, Bureau Veritas

Може да се интересувате от
Legrand Cable Tie, 140mm x 3.5 mm, Natural Nylon, Pk-100
€ 0,178Each (In a Pack of 100) (ex VAT)