Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Thomas & Betts Cable Tie Gun, 4.8 → 7.6mm Capacity

Номер на артикул на RS: 384-317Марка: Thomas & Betts№ по каталога на производителя: 7TAA131790R0000 ERG120
brand-logo

Технически документи

Спецификации

Tool Type

Cable Tie Tool

Cable Tie Capacity

4.8 → 7.6mm

Material

Polymer

Material

Polymer

Страна на произход

Sweden

Детайли за продукта

Cable Tie Installation Tool

An ergonomic tool with adjustable tension and automatic cutting, ideally suited for efficient installing of all kinds of plastic cable ties in a wide variety of industrial and construction applications.

Cable tie cut flush to the head
360° rotating nose allowing tool to be used in any position
Easy tension adjustment
Extra high tensioning capability
Made from a high polymer plastic
Adjustable handle span
Tension adjustment lock
Anti-recoil cut-off mechanism

Може да се интересувате от
CK Cable Tie Gun, 4.7 → 13mm Capacity
€ 47,82Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 309,04

€ 309,04 Всеки (ex VAT)

Thomas & Betts Cable Tie Gun, 4.8 → 7.6mm Capacity

€ 309,04

€ 309,04 Всеки (ex VAT)

Thomas & Betts Cable Tie Gun, 4.8 → 7.6mm Capacity
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 14€ 309,04
15 - 49€ 293,58
50+€ 278,13
Може да се интересувате от
CK Cable Tie Gun, 4.7 → 13mm Capacity
€ 47,82Всеки (ex VAT)

Технически документи

Спецификации

Tool Type

Cable Tie Tool

Cable Tie Capacity

4.8 → 7.6mm

Material

Polymer

Material

Polymer

Страна на произход

Sweden

Детайли за продукта

Cable Tie Installation Tool

An ergonomic tool with adjustable tension and automatic cutting, ideally suited for efficient installing of all kinds of plastic cable ties in a wide variety of industrial and construction applications.

Cable tie cut flush to the head
360° rotating nose allowing tool to be used in any position
Easy tension adjustment
Extra high tensioning capability
Made from a high polymer plastic
Adjustable handle span
Tension adjustment lock
Anti-recoil cut-off mechanism

Може да се интересувате от
CK Cable Tie Gun, 4.7 → 13mm Capacity
€ 47,82Всеки (ex VAT)