Технически документи
Спецификации
Brand
THKManufacturer Series
SSR-XW
For Rail Width
28mm
Carriage Length
97mm
Carriage Width
60mm
Dynamic Load Rating
46.5kN
Static Load Rating
52.7kN
Детайли за продукта
SSR-XW Linear Carriages
THK SSR-XW Linear Carriages make use of a ball cage that helps to eliminate friction between ball bearings, offers low noise during use, and long-term maintenance-free operation, along with high speed response.
Linear Guides and Rails - THK
THK Linear Motion Bearings enable smooth movement and positioning in one dimension, and are used in many different applications. THK Linear bearings are designed to work with large loads, offer excellent rigidity, impressive error-absorbing capabilities, easy maintenance, and application-dependent energy savings.
€ 151,59
€ 151,59 Всеки (ex VAT)
1
€ 151,59
€ 151,59 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 151,59 |
5+ | € 146,90 |
Технически документи
Спецификации
Brand
THKManufacturer Series
SSR-XW
For Rail Width
28mm
Carriage Length
97mm
Carriage Width
60mm
Dynamic Load Rating
46.5kN
Static Load Rating
52.7kN
Детайли за продукта
SSR-XW Linear Carriages
THK SSR-XW Linear Carriages make use of a ball cage that helps to eliminate friction between ball bearings, offers low noise during use, and long-term maintenance-free operation, along with high speed response.
Linear Guides and Rails - THK
THK Linear Motion Bearings enable smooth movement and positioning in one dimension, and are used in many different applications. THK Linear bearings are designed to work with large loads, offer excellent rigidity, impressive error-absorbing capabilities, easy maintenance, and application-dependent energy savings.