Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

THK Linear Guide Carriage SSR-XV, 13.4kN Dynamic Load, 20mm Rail Width

Номер на артикул на RS: 730-0057Марка: THK№ по каталога на производителя: SSR20XV1SS(GK)
brand-logo

Технически документи

Спецификации

Brand

THK

Manufacturer Series

SSR-XV

For Rail Width

20mm

Carriage Length

47.7mm

Carriage Width

42mm

Dynamic Load Rating

13.4kN

Static Load Rating

14.4kN

Детайли за продукта

SSR-XV Linear Carriages

THK SSR-XV Linear Carriage caged-ball bearing design helps to eliminate friction between ball bearings, offers low noise during use, and long-term maintenance-free operation, along with high speed response.

Linear Guides and Rails - THK

THK Linear Motion Bearings enable smooth movement and positioning in one dimension, and are used in many different applications. THK Linear bearings are designed to work with large loads, offer excellent rigidity, impressive error-absorbing capabilities, easy maintenance, and application-dependent energy savings.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 94,60

€ 94,60 Всеки (ex VAT)

THK Linear Guide Carriage SSR-XV, 13.4kN Dynamic Load, 20mm Rail Width

€ 94,60

€ 94,60 Всеки (ex VAT)

THK Linear Guide Carriage SSR-XV, 13.4kN Dynamic Load, 20mm Rail Width
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 94,60
5 - 9€ 90,81
10+€ 88,92
Може да се интересувате от

Технически документи

Спецификации

Brand

THK

Manufacturer Series

SSR-XV

For Rail Width

20mm

Carriage Length

47.7mm

Carriage Width

42mm

Dynamic Load Rating

13.4kN

Static Load Rating

14.4kN

Детайли за продукта

SSR-XV Linear Carriages

THK SSR-XV Linear Carriage caged-ball bearing design helps to eliminate friction between ball bearings, offers low noise during use, and long-term maintenance-free operation, along with high speed response.

Linear Guides and Rails - THK

THK Linear Motion Bearings enable smooth movement and positioning in one dimension, and are used in many different applications. THK Linear bearings are designed to work with large loads, offer excellent rigidity, impressive error-absorbing capabilities, easy maintenance, and application-dependent energy savings.

Може да се интересувате от