Технически документи
Спецификации
Brand
THKManufacturer Series
SHS-V
For Rail Width
23mm
Carriage Length
92mm
Carriage Width
48mm
Dynamic Load Rating
31700kN
Static Load Rating
52.4kN
Детайли за продукта
SHS-V Linear Carriages
THK SHS-V Linear Carriages offer low noise during use, long-term maintenance-free operation, along with high speed response.
Linear Guides and Rails - THK
THK Linear Motion Bearings enable smooth movement and positioning in one dimension, and are used in many different applications. THK Linear bearings are designed to work with large loads, offer excellent rigidity, impressive error-absorbing capabilities, easy maintenance, and application-dependent energy savings.
€ 152,35
€ 152,35 Всеки (ex VAT)
1
€ 152,35
€ 152,35 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 152,35 |
5+ | € 147,64 |
Технически документи
Спецификации
Brand
THKManufacturer Series
SHS-V
For Rail Width
23mm
Carriage Length
92mm
Carriage Width
48mm
Dynamic Load Rating
31700kN
Static Load Rating
52.4kN
Детайли за продукта
SHS-V Linear Carriages
THK SHS-V Linear Carriages offer low noise during use, long-term maintenance-free operation, along with high speed response.
Linear Guides and Rails - THK
THK Linear Motion Bearings enable smooth movement and positioning in one dimension, and are used in many different applications. THK Linear bearings are designed to work with large loads, offer excellent rigidity, impressive error-absorbing capabilities, easy maintenance, and application-dependent energy savings.