THK Linear Guide Carriage SHS-C, 14200kN Dynamic Load, 15mm Rail Width

Номер на артикул на RS: 730-0013Марка: THK№ по каталога на производителя: SHS15C1SS(GK)
brand-logo

Технически документи

Спецификации

Brand

THK

Manufacturer Series

SHS-C

For Rail Width

15mm

Carriage Length

64.4mm

Carriage Width

47mm

Dynamic Load Rating

14200kN

Static Load Rating

24.2kN

Детайли за продукта

SHS-C Linear Carriages

THK SHS-C Linear Carriages make use of a ball cage that helps to eliminate friction between ball bearings, offers low noise during use, and long-term maintenance-free operation, along with high speed response.

Linear Guides and Rails - THK

THK Linear Motion Bearings enable smooth movement and positioning in one dimension, and are used in many different applications. THK Linear bearings are designed to work with large loads, offer excellent rigidity, impressive error-absorbing capabilities, easy maintenance, and application-dependent energy savings.

Информацията за складовите наличности временно не е налична.

€ 111,87

€ 111,87 Всеки (ex VAT)

THK Linear Guide Carriage SHS-C, 14200kN Dynamic Load, 15mm Rail Width

€ 111,87

€ 111,87 Всеки (ex VAT)

THK Linear Guide Carriage SHS-C, 14200kN Dynamic Load, 15mm Rail Width
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 111,87
5 - 9€ 107,39
10+€ 105,15

Технически документи

Спецификации

Brand

THK

Manufacturer Series

SHS-C

For Rail Width

15mm

Carriage Length

64.4mm

Carriage Width

47mm

Dynamic Load Rating

14200kN

Static Load Rating

24.2kN

Детайли за продукта

SHS-C Linear Carriages

THK SHS-C Linear Carriages make use of a ball cage that helps to eliminate friction between ball bearings, offers low noise during use, and long-term maintenance-free operation, along with high speed response.

Linear Guides and Rails - THK

THK Linear Motion Bearings enable smooth movement and positioning in one dimension, and are used in many different applications. THK Linear bearings are designed to work with large loads, offer excellent rigidity, impressive error-absorbing capabilities, easy maintenance, and application-dependent energy savings.