THK Linear Guide Carriage HSR20A1SS(GK), HSR-A

Номер на артикул на RS: 729-9963Марка: THK№ по каталога на производителя: HSR20A1SS(GK)
brand-logo

Технически документи

Спецификации

Brand

THK

Manufacturer Series

HSR-A

For Rail Width

20mm

Carriage Length

74mm

Carriage Width

63mm

Dynamic Load Rating

13.8kN

Static Load Rating

23.8kN

Детайли за продукта

HSR-A Linear Carriages

THK HSR-A full-ball bearing guides range from miniature to large types and are available for machine tools to linear guides and curved guides that suit a wide-range of applications.

Linear Guides and Rails - THK

THK Linear Motion Bearings enable smooth movement and positioning in one dimension, and are used in many different applications. THK Linear bearings are designed to work with large loads, offer excellent rigidity, impressive error-absorbing capabilities, easy maintenance, and application-dependent energy savings.

Информацията за складовите наличности временно не е налична.

P.O.A.

THK Linear Guide Carriage HSR20A1SS(GK), HSR-A

P.O.A.

THK Linear Guide Carriage HSR20A1SS(GK), HSR-A
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

THK

Manufacturer Series

HSR-A

For Rail Width

20mm

Carriage Length

74mm

Carriage Width

63mm

Dynamic Load Rating

13.8kN

Static Load Rating

23.8kN

Детайли за продукта

HSR-A Linear Carriages

THK HSR-A full-ball bearing guides range from miniature to large types and are available for machine tools to linear guides and curved guides that suit a wide-range of applications.

Linear Guides and Rails - THK

THK Linear Motion Bearings enable smooth movement and positioning in one dimension, and are used in many different applications. THK Linear bearings are designed to work with large loads, offer excellent rigidity, impressive error-absorbing capabilities, easy maintenance, and application-dependent energy savings.