Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

THK, ER513+60L Linear Slides, 22mm Stroke Length

Номер на артикул на RS: 742-4024Марка: THK№ по каталога на производителя: ER513+60L
brand-logo
Преглед на всички в Линейни плъзгачи

Технически документи

Спецификации

Brand

THK

Stroke Length

22mm

Rail Length

60mm

Carriage Width

13mm

Manufacturer Series

ER513

Carriage Length

22mm

Dynamic Load Rating

54.9N

Static Load Rating

72.5N

Страна на произход

Japan

Детайли за продукта

Precision Linear Slide Pack THK ER Series

THK Precision Linear Slide Packs are manufactured from heat-treated, ground stainless steel. The slide packs are thin, lightweight, and are made up of balls that run in v-shaped grooves, circulating in a ball case housed in an inner block. The ER Series Linear Slide Pack is used extensively within electronic equipment, magnetic disk devices, medical equipment, semiconductor manufacturing equipment, measuring equipment, plotting machines and photocopiers.

Complete linear assemblies with slide and outer rail (requires mounting screws for installation / assembly). Available in various rail length and slide sizes to suit a wide range of applications.

Design Benefits

The compact, lightweight design of the THK ER Series Linear Slide Pack offers a high speed accurate linear response, and stable performance over a long period of time.

Ball Slide Tables, Precision

Corrosion resistant stainless steel construction precision ball slide tables in a range of width, often used in the electronics and precision instrumentation industries.

Информацията за складовите наличности временно не е налична.

€ 108,95

€ 108,95 Всеки (ex VAT)

THK, ER513+60L Linear Slides, 22mm Stroke Length

€ 108,95

€ 108,95 Всеки (ex VAT)

THK, ER513+60L Linear Slides, 22mm Stroke Length
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 108,95
5 - 9€ 105,90
10+€ 103,06

Технически документи

Спецификации

Brand

THK

Stroke Length

22mm

Rail Length

60mm

Carriage Width

13mm

Manufacturer Series

ER513

Carriage Length

22mm

Dynamic Load Rating

54.9N

Static Load Rating

72.5N

Страна на произход

Japan

Детайли за продукта

Precision Linear Slide Pack THK ER Series

THK Precision Linear Slide Packs are manufactured from heat-treated, ground stainless steel. The slide packs are thin, lightweight, and are made up of balls that run in v-shaped grooves, circulating in a ball case housed in an inner block. The ER Series Linear Slide Pack is used extensively within electronic equipment, magnetic disk devices, medical equipment, semiconductor manufacturing equipment, measuring equipment, plotting machines and photocopiers.

Complete linear assemblies with slide and outer rail (requires mounting screws for installation / assembly). Available in various rail length and slide sizes to suit a wide range of applications.

Design Benefits

The compact, lightweight design of the THK ER Series Linear Slide Pack offers a high speed accurate linear response, and stable performance over a long period of time.

Ball Slide Tables, Precision

Corrosion resistant stainless steel construction precision ball slide tables in a range of width, often used in the electronics and precision instrumentation industries.