Технически документи
Спецификации
Brand
ThebenNumber of Programs
1
Digital/Analogue
Analogue
Operating Voltage
230 V ac
Segment Length
15 min
Socket Type
Schuko
Contact Configuration
1NO
Страна на произход
Germany
Детайли за продукта
Daily Analogue Time Switch
Analogue plug-in timers with daily programming.
Features and Benefits
1 Channel
96 Switching segments
Shortest switching time: 15 min
Without power reserve
Synchronised with mains
Use with earthed sockets
Switching preselection
Switching status display
IP44 version only (138-5676)
Waterproof protection for damp locations and outdoor areas
Transparent cover
Analogue
€ 77,81
€ 77,81 Всеки (ex VAT)
1
€ 77,81
€ 77,81 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
ThebenNumber of Programs
1
Digital/Analogue
Analogue
Operating Voltage
230 V ac
Segment Length
15 min
Socket Type
Schuko
Contact Configuration
1NO
Страна на произход
Germany
Детайли за продукта
Daily Analogue Time Switch
Analogue plug-in timers with daily programming.
Features and Benefits
1 Channel
96 Switching segments
Shortest switching time: 15 min
Without power reserve
Synchronised with mains
Use with earthed sockets
Switching preselection
Switching status display
IP44 version only (138-5676)
Waterproof protection for damp locations and outdoor areas
Transparent cover