Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Theben Analogue DIN Rail Time Switch 110 → 230 V ac, 1-Channel

Номер на артикул на RS: 738-8701Марка: Theben№ по каталога на производителя: SUL 181 d
brand-logo

Технически документи

Спецификации

Brand

Theben

Supply Voltage

110 → 230 V ac

Type

Analogue

Number of Channels

1

Units Measured

Hours

Segment Length

15 min

Contact Configuration

SPDT

Height

90.4mm

Depth

65.6mm

Memory Spaces

96

Battery Life

200h

Страна на произход

Germany

Детайли за продукта

Single Channel Analogue Timeswitches

The SYN161D, SUL181D and SUL191W are a range of analogue time switches from Theben / Timeguard which feature a large variety of functionality including both daily and weekly programs, summer/winter correction, DuoFix spring terminals and switching status display.

Single channel analogue timeswitch
Quartz controlled
Clock hand display
Simple summer/winter time correction
Time can be changed clockwise or anti-clockwise
DuoFix spring terminals
Wire or strand (with or without wire end sleeve)
Wire diameter: 0.5 → 2.5 mm²
Button for releasing plug-in connection
Switching pre-selection
Manual switch with 3 positions: Continuous ON/AUTO/Continuous OFF
Switching status display
Theben / Timeguard also offer a panel mounting kit as an accessory to all three of these analogue time switches, please see RS stock number (738-8742)

Approvals

VDE

Analogue

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 99,77

€ 99,77 Всеки (ex VAT)

Theben Analogue DIN Rail Time Switch 110 → 230 V ac, 1-Channel

€ 99,77

€ 99,77 Всеки (ex VAT)

Theben Analogue DIN Rail Time Switch 110 → 230 V ac, 1-Channel
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Theben

Supply Voltage

110 → 230 V ac

Type

Analogue

Number of Channels

1

Units Measured

Hours

Segment Length

15 min

Contact Configuration

SPDT

Height

90.4mm

Depth

65.6mm

Memory Spaces

96

Battery Life

200h

Страна на произход

Germany

Детайли за продукта

Single Channel Analogue Timeswitches

The SYN161D, SUL181D and SUL191W are a range of analogue time switches from Theben / Timeguard which feature a large variety of functionality including both daily and weekly programs, summer/winter correction, DuoFix spring terminals and switching status display.

Single channel analogue timeswitch
Quartz controlled
Clock hand display
Simple summer/winter time correction
Time can be changed clockwise or anti-clockwise
DuoFix spring terminals
Wire or strand (with or without wire end sleeve)
Wire diameter: 0.5 → 2.5 mm²
Button for releasing plug-in connection
Switching pre-selection
Manual switch with 3 positions: Continuous ON/AUTO/Continuous OFF
Switching status display
Theben / Timeguard also offer a panel mounting kit as an accessory to all three of these analogue time switches, please see RS stock number (738-8742)

Approvals

VDE

Analogue

Може да се интересувате от