The Things Network The Things Uno RN2483 LoRa Development Board for Arduino LoRaWAN TTN UNO v1 - EU

Технически документи
Спецификации
Brand
The Things NetworkRF Technology
LoRa
Kit Classification
Development Board
For Use With
Arduino LoRaWAN
Featured Device
RN2483
Kit Name
The Things Uno
Страна на произход
China
Детайли за продукта
The Things UNO Wireless Microcontroller Board
The Things Uno by The Things Network is an Arduino-format microcontroller board suitable for prototyping IoT ideas. It can replace any Arduino Uno or equivalent on an existing project to give long-range wireless connectivity of up to 10km. It is designed for use with a LoRaWAN compliant network.
16MHz ATmega32U4 MCU with 32KB Flash memory, 2.5KB RAM, 1KB EEPROM
On-board 868MHz Microchip RN2483 LoRa transceiver module
Range up to 10km/6 miles
Chip antenna with mounting pads for SMA external antenna connector
Recognised by Arduino IDE as a Leonardo
Arduino UNO r3 Shield compatible
The Things Network Shields & Add-On Boards
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
The Things NetworkRF Technology
LoRa
Kit Classification
Development Board
For Use With
Arduino LoRaWAN
Featured Device
RN2483
Kit Name
The Things Uno
Страна на произход
China
Детайли за продукта
The Things UNO Wireless Microcontroller Board
The Things Uno by The Things Network is an Arduino-format microcontroller board suitable for prototyping IoT ideas. It can replace any Arduino Uno or equivalent on an existing project to give long-range wireless connectivity of up to 10km. It is designed for use with a LoRaWAN compliant network.
16MHz ATmega32U4 MCU with 32KB Flash memory, 2.5KB RAM, 1KB EEPROM
On-board 868MHz Microchip RN2483 LoRa transceiver module
Range up to 10km/6 miles
Chip antenna with mounting pads for SMA external antenna connector
Recognised by Arduino IDE as a Leonardo
Arduino UNO r3 Shield compatible