XTR115U Texas Instruments, 4 → 20 mA Current Loop Transmitter 8-Pin SOIC

Номер на артикул на RS: 923-3628Марка: Texas Instruments№ по каталога на производителя: XTR115U
brand-logo

Технически документи

Спецификации

Output Current

4 → 20 mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

4.9 x 3.91 x 1.58mm

Height

1.58mm

Length

4.9mm

Maximum Loop Supply Voltage

36V

Width

3.91mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Minimum Loop Supply Voltage

7.5V

Детайли за продукта

4mA-to-20mA Current-Loop, Texas Instruments

4mA-to-20mA Current-Loop Communication

Current loop systems are used in electrically noisy industrial environments for sending analogue sensor data over long distances of 300m or more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Tube of 75) (ex VAT)

XTR115U Texas Instruments, 4 → 20 mA Current Loop Transmitter 8-Pin SOIC

P.O.A.

Each (In a Tube of 75) (ex VAT)

XTR115U Texas Instruments, 4 → 20 mA Current Loop Transmitter 8-Pin SOIC
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Output Current

4 → 20 mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

4.9 x 3.91 x 1.58mm

Height

1.58mm

Length

4.9mm

Maximum Loop Supply Voltage

36V

Width

3.91mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Minimum Loop Supply Voltage

7.5V

Детайли за продукта

4mA-to-20mA Current-Loop, Texas Instruments

4mA-to-20mA Current-Loop Communication

Current loop systems are used in electrically noisy industrial environments for sending analogue sensor data over long distances of 300m or more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more