Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

XTR110KP Texas Instruments, 4 → 20 mA Current Loop Transmitter 16-Pin PDIP

Номер на артикул на RS: 647-621Марка: Texas Instruments№ по каталога на производителя: XTR110KP
brand-logo

Технически документи

Спецификации

Quiescent Current

3mA

Span Error

0.30%

Output Current

4 → 20 mA

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

16

Dimensions

19.3 x 6.35 x 4.57mm

Height

4.57mm

Length

19.3mm

Width

6.35mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Детайли за продукта

4mA-to-20mA Current-Loop, Texas Instruments

4mA-to-20mA Current-Loop Communication

Current loop systems are used in electrically noisy industrial environments for sending analogue sensor data over long distances of 300m or more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

P.O.A.

XTR110KP Texas Instruments, 4 → 20 mA Current Loop Transmitter 16-Pin PDIP
Изберете тип опаковка

P.O.A.

XTR110KP Texas Instruments, 4 → 20 mA Current Loop Transmitter 16-Pin PDIP
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Quiescent Current

3mA

Span Error

0.30%

Output Current

4 → 20 mA

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

16

Dimensions

19.3 x 6.35 x 4.57mm

Height

4.57mm

Length

19.3mm

Width

6.35mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Детайли за продукта

4mA-to-20mA Current-Loop, Texas Instruments

4mA-to-20mA Current-Loop Communication

Current loop systems are used in electrically noisy industrial environments for sending analogue sensor data over long distances of 300m or more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more