Технически документи
Спецификации
Brand
Texas InstrumentsOutput Current
4 → 20 mA
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
14
Dimensions
8.65 x 3.91 x 1.58mm
Height
1.58mm
Length
8.65mm
Maximum Loop Supply Voltage
36V
Width
3.91mm
Maximum Operating Supply Voltage
36 V
Minimum Operating Temperature
-40 °C
Minimum Loop Supply Voltage
7.5V
Maximum Operating Temperature
+85 °C
€ 8,96
€ 8,96 Всеки (ex VAT)
Стандарт
1
€ 8,96
€ 8,96 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 8,96 |
10 - 19 | € 8,74 |
20+ | € 8,52 |
Технически документи
Спецификации
Brand
Texas InstrumentsOutput Current
4 → 20 mA
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
14
Dimensions
8.65 x 3.91 x 1.58mm
Height
1.58mm
Length
8.65mm
Maximum Loop Supply Voltage
36V
Width
3.91mm
Maximum Operating Supply Voltage
36 V
Minimum Operating Temperature
-40 °C
Minimum Loop Supply Voltage
7.5V
Maximum Operating Temperature
+85 °C