Технически документи
Спецификации
Brand
Texas InstrumentsPower Supply Type
Dual
Typical Dual Supply Voltage
±5V
Maximum Input Offset Voltage
0.25mV
Maximum Input Resistance
1000000Ω
Number of Channels per Chip
1
Rail to Rail
No
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Minimum CMRR
85dB
Maximum Operating Temperature
+85 °C
Dimensions
4.9 x 3.91 x 1.58mm
Height
1.58mm
Length
4.9mm
Width
3.91mm
Minimum Operating Temperature
-40 °C
Детайли за продукта
Variable Gain Amplifier (VGA), Texas Instruments
Variable Gain Amplifiers (VGA)
Variable-Gain or Voltage-Controlled Amplifiers are electronic differential amplifiers that vary their gain depending on a control voltage. Applications include audio level compression, synthesizers and amplitude modulation.
€ 22,74
€ 22,74 Всеки (ex VAT)
Стандарт
1
€ 22,74
€ 22,74 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
Стандарт
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 9 | € 22,74 |
10 - 19 | € 21,82 |
20+ | € 20,96 |
Технически документи
Спецификации
Brand
Texas InstrumentsPower Supply Type
Dual
Typical Dual Supply Voltage
±5V
Maximum Input Offset Voltage
0.25mV
Maximum Input Resistance
1000000Ω
Number of Channels per Chip
1
Rail to Rail
No
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Minimum CMRR
85dB
Maximum Operating Temperature
+85 °C
Dimensions
4.9 x 3.91 x 1.58mm
Height
1.58mm
Length
4.9mm
Width
3.91mm
Minimum Operating Temperature
-40 °C
Детайли за продукта
Variable Gain Amplifier (VGA), Texas Instruments
Variable Gain Amplifiers (VGA)
Variable-Gain or Voltage-Controlled Amplifiers are electronic differential amplifiers that vary their gain depending on a control voltage. Applications include audio level compression, synthesizers and amplitude modulation.