Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Texas Instruments ULN2004ADR, 7-element NPN Darlington Transistor, 500 mA 50 V, 16-Pin SOIC

Номер на артикул на RS: 218-4680Марка: Texas Instruments№ по каталога на производителя: ULN2004ADR
brand-logo

Технически документи

Спецификации

Transistor Type

NPN

Maximum Continuous Collector Current

500 mA

Maximum Collector Emitter Voltage

50 V

Package Type

SOIC

Pin Count

16

Number of Elements per Chip

7

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 419,12

€ 0,168 Each (On a Reel of 2500) (ex VAT)

Texas Instruments ULN2004ADR, 7-element NPN Darlington Transistor, 500 mA 50 V, 16-Pin SOIC

€ 419,12

€ 0,168 Each (On a Reel of 2500) (ex VAT)

Texas Instruments ULN2004ADR, 7-element NPN Darlington Transistor, 500 mA 50 V, 16-Pin SOIC
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Transistor Type

NPN

Maximum Continuous Collector Current

500 mA

Maximum Collector Emitter Voltage

50 V

Package Type

SOIC

Pin Count

16

Number of Elements per Chip

7

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more