Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Texas Instruments ULN2003APW, 7-element NPN Darlington Transistor, 500 mA 50 V, 16-Pin TSSOP

Номер на артикул на RS: 145-0190Марка: Texas Instruments№ по каталога на производителя: ULN2003APW
brand-logo

Технически документи

Спецификации

Transistor Type

NPN

Maximum Continuous Collector Current

500 mA

Maximum Collector Emitter Voltage

50 V

Package Type

TSSOP

Mounting Type

Surface Mount

Pin Count

16

Transistor Configuration

Common Emitter

Number of Elements per Chip

7

Maximum Collector Emitter Saturation Voltage

1.6 V

Height

1.15mm

Width

4.4mm

Minimum Operating Temperature

-20 °C

Dimensions

5 x 4.4 x 1.15mm

Maximum Operating Temperature

+70 °C

Length

5mm

Детайли за продукта

Darlington Transistor Arrays, Texas Instruments

A range of Darlington transistor arrays from Texas Instruments suitable for a wide range of medium to high current driver applications.

Darlington Transistor Drivers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 67,28

€ 0,748 Each (In a Tube of 90) (ex VAT)

Texas Instruments ULN2003APW, 7-element NPN Darlington Transistor, 500 mA 50 V, 16-Pin TSSOP

€ 67,28

€ 0,748 Each (In a Tube of 90) (ex VAT)

Texas Instruments ULN2003APW, 7-element NPN Darlington Transistor, 500 mA 50 V, 16-Pin TSSOP
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Тръба
90 - 90€ 0,748€ 67,28
180 - 360€ 0,604€ 54,34
450 - 810€ 0,587€ 52,84
900 - 1260€ 0,573€ 51,56
1350+€ 0,559€ 50,27

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Transistor Type

NPN

Maximum Continuous Collector Current

500 mA

Maximum Collector Emitter Voltage

50 V

Package Type

TSSOP

Mounting Type

Surface Mount

Pin Count

16

Transistor Configuration

Common Emitter

Number of Elements per Chip

7

Maximum Collector Emitter Saturation Voltage

1.6 V

Height

1.15mm

Width

4.4mm

Minimum Operating Temperature

-20 °C

Dimensions

5 x 4.4 x 1.15mm

Maximum Operating Temperature

+70 °C

Length

5mm

Детайли за продукта

Darlington Transistor Arrays, Texas Instruments

A range of Darlington transistor arrays from Texas Instruments suitable for a wide range of medium to high current driver applications.

Darlington Transistor Drivers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more