Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Texas Instruments ULN2003AN, 7-element NPN Darlington Transistor Array, 500 mA 50 V, 16-Pin PDIP

Номер на артикул на RS: 436-8451Марка: Texas Instruments№ по каталога на производителя: ULN2003AN
brand-logo

Технически документи

Спецификации

Transistor Type

NPN

Maximum Continuous Collector Current

500 mA

Maximum Collector Emitter Voltage

50 V

Maximum Emitter Base Voltage

50 V

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

16

Transistor Configuration

Common Emitter

Number of Elements per Chip

7

Maximum Collector Emitter Saturation Voltage

1.6 V

Height

4.57mm

Dimensions

19.3 x 6.35 x 4.57mm

Maximum Operating Temperature

+70 °C

Length

19.3mm

Width

6.35mm

Minimum Operating Temperature

-20 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Darlington driver,DS2003CN DIP16
P.O.A.Each (In a Pack of 10) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 0,51

€ 0,51 Всеки (ex VAT)

Texas Instruments ULN2003AN, 7-element NPN Darlington Transistor Array, 500 mA 50 V, 16-Pin PDIP
Изберете тип опаковка

€ 0,51

€ 0,51 Всеки (ex VAT)

Texas Instruments ULN2003AN, 7-element NPN Darlington Transistor Array, 500 mA 50 V, 16-Pin PDIP
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 0,51
10 - 24€ 0,50
25 - 49€ 0,48
50+€ 0,45

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Darlington driver,DS2003CN DIP16
P.O.A.Each (In a Pack of 10) (ex VAT)

Технически документи

Спецификации

Transistor Type

NPN

Maximum Continuous Collector Current

500 mA

Maximum Collector Emitter Voltage

50 V

Maximum Emitter Base Voltage

50 V

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

16

Transistor Configuration

Common Emitter

Number of Elements per Chip

7

Maximum Collector Emitter Saturation Voltage

1.6 V

Height

4.57mm

Dimensions

19.3 x 6.35 x 4.57mm

Maximum Operating Temperature

+70 °C

Length

19.3mm

Width

6.35mm

Minimum Operating Temperature

-20 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Darlington driver,DS2003CN DIP16
P.O.A.Each (In a Pack of 10) (ex VAT)