Технически документи
Спецификации
Brand
Texas InstrumentsMaximum Switching Frequency
115 kHz
Start-up Supply Current
0.15mA
IC Type
Power Factor Pre-Regulator Circuit IC
Maximum Supply Current
20 mA
Zero Power Detection
Yes
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Dimensions
9.9 x 3.91 x 1.58mm
Height
1.58mm
Length
9.9mm
Maximum Operating Supply Voltage
17 V
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
0 °C
Minimum Operating Supply Voltage
12 V
Width
3.91mm
Страна на произход
Mexico
Детайли за продукта
Power Factor Correction (PFC), Texas Instruments
Texas Instruments integrated controllers for Power Factor Correction (PFC) in pre-regulators and PFC converters can achieve near unity power factor and give stable, low distortion sinusoidal line currents. They utilise advanced features and innovative processes such as quantized voltage feed-forward, current synthesis, frequency dithering and slew rate enhancement to provide significant performance enhancements.
Power Factor Correction (PFC), Texas Instruments
Texas Instruments Power Factor Correction (PFC) controllers meet IEC61000-3-2 harmonic current limit standards. PFC controllers are designed for AC-DC applications and provide high Power Factor (PF), low current distortion (iTHD), high efficiency and high power density.
€ 112,94
€ 2,823 Each (In a Tube of 40) (ex VAT)
40
€ 112,94
€ 2,823 Each (In a Tube of 40) (ex VAT)
Информацията за складовите наличности временно не е налична.
40
Информацията за складовите наличности временно не е налична.
количество | Единична цена | Per Тръба |
---|---|---|
40 - 40 | € 2,823 | € 112,94 |
80 - 160 | € 2,71 | € 108,40 |
200+ | € 2,625 | € 105,01 |
Технически документи
Спецификации
Brand
Texas InstrumentsMaximum Switching Frequency
115 kHz
Start-up Supply Current
0.15mA
IC Type
Power Factor Pre-Regulator Circuit IC
Maximum Supply Current
20 mA
Zero Power Detection
Yes
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Dimensions
9.9 x 3.91 x 1.58mm
Height
1.58mm
Length
9.9mm
Maximum Operating Supply Voltage
17 V
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
0 °C
Minimum Operating Supply Voltage
12 V
Width
3.91mm
Страна на произход
Mexico
Детайли за продукта
Power Factor Correction (PFC), Texas Instruments
Texas Instruments integrated controllers for Power Factor Correction (PFC) in pre-regulators and PFC converters can achieve near unity power factor and give stable, low distortion sinusoidal line currents. They utilise advanced features and innovative processes such as quantized voltage feed-forward, current synthesis, frequency dithering and slew rate enhancement to provide significant performance enhancements.
Power Factor Correction (PFC), Texas Instruments
Texas Instruments Power Factor Correction (PFC) controllers meet IEC61000-3-2 harmonic current limit standards. PFC controllers are designed for AC-DC applications and provide high Power Factor (PF), low current distortion (iTHD), high efficiency and high power density.