Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Texas Instruments UCC3806N, Dual PWM Controller, 14.5 V, 52 kHz 16-Pin, PDIP

Номер на артикул на RS: 226-9829Марка: Texas Instruments№ по каталога на производителя: UCC3806N
brand-logo
Преглед на всички в PWM

Технически документи

Спецификации

Maximum Switching Frequency

52 kHz

Output Current

500 mA

Control Method

Current

Number of Outputs

2

Mounting Type

Through Hole

Fall Time

35ns

Rise Time

35ns

Package Type

PDIP

Topology

Boost, Buck, Flyback, Forward

Pin Count

16

Dimensions

19.3 x 6.35 x 4.57mm

Maximum Duty Cycle

50%

Length

19.3mm

PWM Controller Type

Current Mode

Width

6.35mm

Height

4.57mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Maximum Operating Supply Voltage

14.5 V

Minimum Operating Supply Voltage

8 V

Детайли за продукта

Flyback Controller, Current Control, UCC28/UCC38 Series, Texas Instruments

The isolated-flyback power supply controller provides Constant-Voltage (CV) and Constant-Current (CC) output regulation to improve transient response to large load steps. Primary-Side Regulation (PSR) eliminates the need for an Optocoupler.

Flyback Controllers, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 11,81

€ 11,81 Всеки (ex VAT)

Texas Instruments UCC3806N, Dual PWM Controller, 14.5 V, 52 kHz 16-Pin, PDIP
Изберете тип опаковка

€ 11,81

€ 11,81 Всеки (ex VAT)

Texas Instruments UCC3806N, Dual PWM Controller, 14.5 V, 52 kHz 16-Pin, PDIP
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 1€ 11,81
2 - 4€ 11,22
5 - 9€ 10,63
10+€ 10,41

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Maximum Switching Frequency

52 kHz

Output Current

500 mA

Control Method

Current

Number of Outputs

2

Mounting Type

Through Hole

Fall Time

35ns

Rise Time

35ns

Package Type

PDIP

Topology

Boost, Buck, Flyback, Forward

Pin Count

16

Dimensions

19.3 x 6.35 x 4.57mm

Maximum Duty Cycle

50%

Length

19.3mm

PWM Controller Type

Current Mode

Width

6.35mm

Height

4.57mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Maximum Operating Supply Voltage

14.5 V

Minimum Operating Supply Voltage

8 V

Детайли за продукта

Flyback Controller, Current Control, UCC28/UCC38 Series, Texas Instruments

The isolated-flyback power supply controller provides Constant-Voltage (CV) and Constant-Current (CC) output regulation to improve transient response to large load steps. Primary-Side Regulation (PSR) eliminates the need for an Optocoupler.

Flyback Controllers, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more