Texas Instruments UCC28780RTET, 5-Channel, Flyback DC-DC Converter, 1 (Source, Sink)mA 16-Pin, WQFN

Номер на артикул на RS: 179-7042Марка: Texas Instruments№ по каталога на производителя: UCC28780RTET
brand-logo

Технически документи

Спецификации

Minimum Output Voltage

-0.3 V

Maximum Output Voltage

25 V

Minimum Input Voltage

12 V

Maximum Input Voltage

34 V

Minimum Output Current

1 (Source, Sink)mA

Maximum Output Current

5 (Source, Sink)mA

Converter Type

Flyback

Number of Outputs

5

Mounting Type

Surface Mount

Maximum Switching Frequency

1 MHz

Package Type

WQFN

Pin Count

16

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Height

0.72mm

Width

3.15mm

Efficiency

94.59%

Dimensions

3.15 x 3.15 x 0.72mm

Switching Regulator

Yes

Length

3.15mm

Line Regulation

7 mV

Load Regulation

10 mV

Страна на произход

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (On a Reel of 250) (ex VAT)

Texas Instruments UCC28780RTET, 5-Channel, Flyback DC-DC Converter, 1 (Source, Sink)mA 16-Pin, WQFN

P.O.A.

Each (On a Reel of 250) (ex VAT)

Texas Instruments UCC28780RTET, 5-Channel, Flyback DC-DC Converter, 1 (Source, Sink)mA 16-Pin, WQFN
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Minimum Output Voltage

-0.3 V

Maximum Output Voltage

25 V

Minimum Input Voltage

12 V

Maximum Input Voltage

34 V

Minimum Output Current

1 (Source, Sink)mA

Maximum Output Current

5 (Source, Sink)mA

Converter Type

Flyback

Number of Outputs

5

Mounting Type

Surface Mount

Maximum Switching Frequency

1 MHz

Package Type

WQFN

Pin Count

16

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Height

0.72mm

Width

3.15mm

Efficiency

94.59%

Dimensions

3.15 x 3.15 x 0.72mm

Switching Regulator

Yes

Length

3.15mm

Line Regulation

7 mV

Load Regulation

10 mV

Страна на произход

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more