Texas Instruments UCC28630D AC-DC, Flyback Driver 130 kHz 7-Pin, SOIC

Номер на артикул на RS: 823-9338Марка: Texas Instruments№ по каталога на производителя: UCC28630D
brand-logo

Технически документи

Спецификации

Controller Type

Flyback Driver

Number of Outputs

1

Maximum Switching Frequency

130 kHz

Current Conversion Type

AC-DC

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

7

Dimensions

5 x 4 x 1.5mm

Maximum Input Voltage

16.5 V

Maximum Operating Temperature

+125 °C

Maximum Output Current

3.35A

Maximum Output Voltage

7.575 V

Minimum Output Voltage

7.425 V

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

13 V

Детайли за продукта

Flyback Controller, Current Control, UCC28/UCC38 Series, Texas Instruments

The isolated-flyback power supply controller provides Constant-Voltage (CV) and Constant-Current (CC) output regulation to improve transient response to large load steps. Primary-Side Regulation (PSR) eliminates the need for an Optocoupler.

Flyback Controllers, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

P.O.A.

Each (In a Pack of 5) (ex VAT)

Texas Instruments UCC28630D AC-DC, Flyback Driver 130 kHz 7-Pin, SOIC
Изберете тип опаковка

P.O.A.

Each (In a Pack of 5) (ex VAT)

Texas Instruments UCC28630D AC-DC, Flyback Driver 130 kHz 7-Pin, SOIC

Информацията за складовите наличности временно не е налична.

Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Controller Type

Flyback Driver

Number of Outputs

1

Maximum Switching Frequency

130 kHz

Current Conversion Type

AC-DC

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

7

Dimensions

5 x 4 x 1.5mm

Maximum Input Voltage

16.5 V

Maximum Operating Temperature

+125 °C

Maximum Output Current

3.35A

Maximum Output Voltage

7.575 V

Minimum Output Voltage

7.425 V

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

13 V

Детайли за продукта

Flyback Controller, Current Control, UCC28/UCC38 Series, Texas Instruments

The isolated-flyback power supply controller provides Constant-Voltage (CV) and Constant-Current (CC) output regulation to improve transient response to large load steps. Primary-Side Regulation (PSR) eliminates the need for an Optocoupler.

Flyback Controllers, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more