Технически документи
Спецификации
Brand
Texas InstrumentsMaximum Switching Frequency
52 kHz
Output Current
500 mA
Control Method
Current
Number of Outputs
2
Mounting Type
Surface Mount
Fall Time
35ns
Rise Time
35ns
Package Type
SOIC
Topology
Boost, Flyback, Forward
Pin Count
16
Dimensions
10.28 x 7.52 x 2.35mm
Maximum Duty Cycle
50%
Length
10.28mm
PWM Controller Type
Current Mode
Width
7.52mm
Height
2.35mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Maximum Operating Supply Voltage
14.5 V
Minimum Operating Supply Voltage
8 V
Детайли за продукта
Flyback Controller, Current Control, UCC28/UCC38 Series, Texas Instruments
The isolated-flyback power supply controller provides Constant-Voltage (CV) and Constant-Current (CC) output regulation to improve transient response to large load steps. Primary-Side Regulation (PSR) eliminates the need for an Optocoupler.
Flyback Controllers, Texas Instruments
€ 19,24
€ 19,24 Всеки (ex VAT)
Стандарт
1
€ 19,24
€ 19,24 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 19,24 |
10 - 49 | € 16,59 |
50 - 99 | € 16,14 |
100 - 249 | € 15,76 |
250+ | € 15,32 |
Технически документи
Спецификации
Brand
Texas InstrumentsMaximum Switching Frequency
52 kHz
Output Current
500 mA
Control Method
Current
Number of Outputs
2
Mounting Type
Surface Mount
Fall Time
35ns
Rise Time
35ns
Package Type
SOIC
Topology
Boost, Flyback, Forward
Pin Count
16
Dimensions
10.28 x 7.52 x 2.35mm
Maximum Duty Cycle
50%
Length
10.28mm
PWM Controller Type
Current Mode
Width
7.52mm
Height
2.35mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Maximum Operating Supply Voltage
14.5 V
Minimum Operating Supply Voltage
8 V
Детайли за продукта
Flyback Controller, Current Control, UCC28/UCC38 Series, Texas Instruments
The isolated-flyback power supply controller provides Constant-Voltage (CV) and Constant-Current (CC) output regulation to improve transient response to large load steps. Primary-Side Regulation (PSR) eliminates the need for an Optocoupler.