Texas Instruments UCC27533DBVT MOSFET Gate Driver 1, 5 A, 32V 5-Pin, SOT-23

Номер на артикул на RS: 825-5463Марка: Texas Instruments№ по каталога на производителя: UCC27533DBVT
brand-logo
Преглед на всички в Драйвери за порт

Технически документи

Спецификации

Logic Type

CMOS, TTL

Output Current

5 A

Supply Voltage

32V

Pin Count

5

Package Type

SOT-23

Driver Type

MOSFET

Number of Outputs

1

Topology

Low Side

High and Low Sides Dependency

Independent

Number of Drivers

1

Polarity

Inverting, Non-Inverting

Mounting Type

Surface Mount

Детайли за продукта

MOSFET & IGBT Drivers, 3A to 5A, Texas Instruments

A range of dedicated Gate Driver ICs from Texas Instruments suitable for both MOSFET and IGBT applications. The devices are capable of providing suitable high current outputs compatible with the drive requirements of MOSFET and IGBT power devices and are available in a variety of configurations and package types.

MOSFET & IGBT Drivers, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 5,74

€ 1,148 Each (In a Pack of 5) (ex VAT)

Texas Instruments UCC27533DBVT MOSFET Gate Driver 1, 5 A, 32V 5-Pin, SOT-23
Изберете тип опаковка

€ 5,74

€ 1,148 Each (In a Pack of 5) (ex VAT)

Texas Instruments UCC27533DBVT MOSFET Gate Driver 1, 5 A, 32V 5-Pin, SOT-23
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
5 - 20€ 1,148€ 5,74
25 - 45€ 1,089€ 5,45
50 - 120€ 0,982€ 4,91
125 - 245€ 0,884€ 4,42
250+€ 0,837€ 4,18

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Logic Type

CMOS, TTL

Output Current

5 A

Supply Voltage

32V

Pin Count

5

Package Type

SOT-23

Driver Type

MOSFET

Number of Outputs

1

Topology

Low Side

High and Low Sides Dependency

Independent

Number of Drivers

1

Polarity

Inverting, Non-Inverting

Mounting Type

Surface Mount

Детайли за продукта

MOSFET & IGBT Drivers, 3A to 5A, Texas Instruments

A range of dedicated Gate Driver ICs from Texas Instruments suitable for both MOSFET and IGBT applications. The devices are capable of providing suitable high current outputs compatible with the drive requirements of MOSFET and IGBT power devices and are available in a variety of configurations and package types.

MOSFET & IGBT Drivers, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more