Texas Instruments UCC27211DDA MOSFET Gate Driver 2, 4 A, 17V 8-Pin, SOIC

Технически документи
Спецификации
Brand
Texas InstrumentsLogic Type
TTL
Output Current
4 A
Supply Voltage
17V
Pin Count
8
Package Type
SOIC
Driver Type
MOSFET
Number of Outputs
2
Topology
Half Bridge
High and Low Sides Dependency
Independent
Number of Drivers
2
Bridge Type
Half Bridge
Polarity
Non-Inverting
Mounting Type
Surface Mount
Детайли за продукта
MOSFET & IGBT Half-Bridge Gate Drivers, Texas Instruments
MOSFET & IGBT Drivers, Texas Instruments
€ 13,97
€ 2,79 Each (Supplied in a Tube) (ex VAT)
Производствен пакет (Тръба)
5
€ 13,97
€ 2,79 Each (Supplied in a Tube) (ex VAT)
Информацията за складовите наличности временно не е налична.
Производствен пакет (Тръба)
5
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
5 - 9 | € 2,79 |
10 - 24 | € 2,52 |
25 - 49 | € 2,27 |
50+ | € 2,15 |
Технически документи
Спецификации
Brand
Texas InstrumentsLogic Type
TTL
Output Current
4 A
Supply Voltage
17V
Pin Count
8
Package Type
SOIC
Driver Type
MOSFET
Number of Outputs
2
Topology
Half Bridge
High and Low Sides Dependency
Independent
Number of Drivers
2
Bridge Type
Half Bridge
Polarity
Non-Inverting
Mounting Type
Surface Mount
Детайли за продукта