Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Texas Instruments UCC27201D MOSFET Gate Driver 2, 3 A, 17V 8-Pin, SOIC

Номер на артикул на RS: 661-3150Марка: Texas Instruments№ по каталога на производителя: UCC27201D
brand-logo
Преглед на всички в Драйвери за порт

Технически документи

Спецификации

Logic Type

TTL

Output Current

3 A

Supply Voltage

17V

Pin Count

8

Package Type

SOIC

Number of Outputs

2

Driver Type

MOSFET

Topology

Half Bridge

High and Low Sides Dependency

Independent

Number of Drivers

2

Bridge Type

Half Bridge

Polarity

Non-Inverting

Mounting Type

Surface Mount

Детайли за продукта

MOSFET & IGBT Drivers, 3A to 5A, Texas Instruments

A range of dedicated Gate Driver ICs from Texas Instruments suitable for both MOSFET and IGBT applications. The devices are capable of providing suitable high current outputs compatible with the drive requirements of MOSFET and IGBT power devices and are available in a variety of configurations and package types.

MOSFET & IGBT Drivers, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 2,12

€ 2,12 Всеки (ex VAT)

Texas Instruments UCC27201D MOSFET Gate Driver 2, 3 A, 17V 8-Pin, SOIC
Изберете тип опаковка

€ 2,12

€ 2,12 Всеки (ex VAT)

Texas Instruments UCC27201D MOSFET Gate Driver 2, 3 A, 17V 8-Pin, SOIC
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 2,12
5 - 9€ 2,01
10 - 24€ 1,94
25 - 49€ 1,89
50+€ 1,84

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Logic Type

TTL

Output Current

3 A

Supply Voltage

17V

Pin Count

8

Package Type

SOIC

Number of Outputs

2

Driver Type

MOSFET

Topology

Half Bridge

High and Low Sides Dependency

Independent

Number of Drivers

2

Bridge Type

Half Bridge

Polarity

Non-Inverting

Mounting Type

Surface Mount

Детайли за продукта

MOSFET & IGBT Drivers, 3A to 5A, Texas Instruments

A range of dedicated Gate Driver ICs from Texas Instruments suitable for both MOSFET and IGBT applications. The devices are capable of providing suitable high current outputs compatible with the drive requirements of MOSFET and IGBT power devices and are available in a variety of configurations and package types.

MOSFET & IGBT Drivers, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more