Технически документи
Спецификации
Brand
Texas InstrumentsMaximum Switching Frequency
700 kHz
Output Current
1 A
Control Method
Voltage
Number of Outputs
1
Mounting Type
Through Hole
Fall Time
20ns
Package Type
PDIP
Rise Time
20ns
Pin Count
14
Topology
Boost, Flyback, Forward
Maximum Duty Cycle
100%
Dimensions
19.3 x 6.35 x 4.57mm
Length
19.3mm
PWM Controller Type
Voltage Mode
Width
6.35mm
Height
4.57mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Детайли за продукта
Flyback Controller, Voltage Control, Texas Instruments
The isolated-flyback power supply controller provides Constant-Voltage (CV) and Constant-Current (CC) output regulation to improve transient response to large load steps. Primary-Side Regulation (PSR) eliminates the need for an Optocoupler.
Flyback Controllers, Texas Instruments
P.O.A.
Стандарт
1
P.O.A.
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Texas InstrumentsMaximum Switching Frequency
700 kHz
Output Current
1 A
Control Method
Voltage
Number of Outputs
1
Mounting Type
Through Hole
Fall Time
20ns
Package Type
PDIP
Rise Time
20ns
Pin Count
14
Topology
Boost, Flyback, Forward
Maximum Duty Cycle
100%
Dimensions
19.3 x 6.35 x 4.57mm
Length
19.3mm
PWM Controller Type
Voltage Mode
Width
6.35mm
Height
4.57mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Детайли за продукта
Flyback Controller, Voltage Control, Texas Instruments
The isolated-flyback power supply controller provides Constant-Voltage (CV) and Constant-Current (CC) output regulation to improve transient response to large load steps. Primary-Side Regulation (PSR) eliminates the need for an Optocoupler.