Texas Instruments UC3854N, Power Factor Pre-Regulator Circuit, 118 kHz, 35 V 16-Pin, PDIP

Номер на артикул на RS: 620-0767Марка: Texas Instruments№ по каталога на производителя: UC3854N
brand-logo

Технически документи

Спецификации

Maximum Switching Frequency

118 kHz

Start-up Supply Current

1.5mA

IC Type

Power Factor Pre-Regulator Circuit IC

Maximum Source Current

14µA

Maximum Supply Current

10 mA

Zero Power Detection

Yes

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

16

Dimensions

19.3 x 6.35 x 4.57mm

Height

4.57mm

Length

19.3mm

Maximum Operating Supply Voltage

35 V

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Width

6.35mm

Детайли за продукта

Power Factor Correction (PFC), Texas Instruments

Texas Instruments integrated controllers for Power Factor Correction (PFC) in pre-regulators and PFC converters can achieve near unity power factor and give stable, low distortion sinusoidal line currents. They utilise advanced features and innovative processes such as quantized voltage feed-forward, current synthesis, frequency dithering and slew rate enhancement to provide significant performance enhancements.

Power Factor Correction (PFC), Texas Instruments

Texas Instruments Power Factor Correction (PFC) controllers meet IEC61000-3-2 harmonic current limit standards. PFC controllers are designed for AC-DC applications and provide high Power Factor (PF), low current distortion (iTHD), high efficiency and high power density.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 29,61

€ 5,922 Each (In a Pack of 5) (ex VAT)

Texas Instruments UC3854N, Power Factor Pre-Regulator Circuit, 118 kHz, 35 V 16-Pin, PDIP
Изберете тип опаковка

€ 29,61

€ 5,922 Each (In a Pack of 5) (ex VAT)

Texas Instruments UC3854N, Power Factor Pre-Regulator Circuit, 118 kHz, 35 V 16-Pin, PDIP

Информацията за складовите наличности временно не е налична.

Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

количествоЕдинична ценаPer Опаковка
5 - 20€ 5,922€ 29,61
25 - 95€ 5,212€ 26,06
100 - 245€ 4,561€ 22,80
250 - 495€ 4,263€ 21,32
500+€ 4,027€ 20,14

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Maximum Switching Frequency

118 kHz

Start-up Supply Current

1.5mA

IC Type

Power Factor Pre-Regulator Circuit IC

Maximum Source Current

14µA

Maximum Supply Current

10 mA

Zero Power Detection

Yes

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

16

Dimensions

19.3 x 6.35 x 4.57mm

Height

4.57mm

Length

19.3mm

Maximum Operating Supply Voltage

35 V

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Width

6.35mm

Детайли за продукта

Power Factor Correction (PFC), Texas Instruments

Texas Instruments integrated controllers for Power Factor Correction (PFC) in pre-regulators and PFC converters can achieve near unity power factor and give stable, low distortion sinusoidal line currents. They utilise advanced features and innovative processes such as quantized voltage feed-forward, current synthesis, frequency dithering and slew rate enhancement to provide significant performance enhancements.

Power Factor Correction (PFC), Texas Instruments

Texas Instruments Power Factor Correction (PFC) controllers meet IEC61000-3-2 harmonic current limit standards. PFC controllers are designed for AC-DC applications and provide high Power Factor (PF), low current distortion (iTHD), high efficiency and high power density.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more