Texas Instruments UC3710T MOSFET Gate Driver 1, 6 A, 18V 5-Pin, TO-220

Номер на артикул на RS: 145-6552Марка: Texas Instruments№ по каталога на производителя: UC3710T
brand-logo
Преглед на всички в Драйвери за порт

Технически документи

Спецификации

Logic Type

CMOS

Output Current

6 A

Supply Voltage

18V

Pin Count

5

Package Type

TO-220

Driver Type

MOSFET

Number of Outputs

1

Topology

Low Side

Number of Drivers

1

Polarity

Inverting, Non-Inverting

Mounting Type

Through Hole

Детайли за продукта

MOSFET & IGBT Drivers, 6A to 10A, Texas Instruments

A range of dedicated Gate Driver ICs from Texas Instruments suitable for both MOSFET and IGBT applications. The devices are capable of providing suitable high current outputs compatible with the drive requirements of MOSFET and IGBT power devices and are available in a variety of configurations and package types.

MOSFET & IGBT Drivers, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 432,46

€ 8,649 Each (In a Bag of 50) (ex VAT)

Texas Instruments UC3710T MOSFET Gate Driver 1, 6 A, 18V 5-Pin, TO-220

€ 432,46

€ 8,649 Each (In a Bag of 50) (ex VAT)

Texas Instruments UC3710T MOSFET Gate Driver 1, 6 A, 18V 5-Pin, TO-220
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Logic Type

CMOS

Output Current

6 A

Supply Voltage

18V

Pin Count

5

Package Type

TO-220

Driver Type

MOSFET

Number of Outputs

1

Topology

Low Side

Number of Drivers

1

Polarity

Inverting, Non-Inverting

Mounting Type

Through Hole

Детайли за продукта

MOSFET & IGBT Drivers, 6A to 10A, Texas Instruments

A range of dedicated Gate Driver ICs from Texas Instruments suitable for both MOSFET and IGBT applications. The devices are capable of providing suitable high current outputs compatible with the drive requirements of MOSFET and IGBT power devices and are available in a variety of configurations and package types.

MOSFET & IGBT Drivers, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more