Texas Instruments UA78M33CKVURG3, 1 Linear Voltage, Voltage Regulator 500mA, 3.3 V 3-Pin, TO-252

Номер на артикул на RS: 121-9333Марка: Texas Instruments№ по каталога на производителя: UA78M33CKVURG3
brand-logo

Технически документи

Спецификации

Maximum Output Current

500mA

Regulator Type

Linear Voltage

Output Voltage

3.3 V

Number of Outputs

1

Mounting Type

Surface Mount

Polarity

Positive

Package Type

TO-252

Pin Count

3

Output Type

Fixed

Dimensions

6.17 x 6.27 x 2.03mm

Height

2.03mm

Minimum Operating Temperature

0 °C

Minimum Input Voltage

5.3 V

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

25 V

Width

6.27mm

Length

6.17mm

Детайли за продукта

μA78M Series Linear Voltage Regulators, Texas Instruments

The UA78M33 linear voltage regulator by Texas Instruments is intended for fixed voltage regulation. The UA78M33 series regulator IC has current outputs more than 500 mA. There is no need for external components although it is possible to adjust the voltage and current with external devices. Texas Instruments (TI) positive linear regulators cover a wide range of functions and applications including telecommunications, computing, portable devices and local on-card regulation. The voltage regulator offers safe area protection with the addition of internal thermal shutdown and current limiting.

The three terminal internal current-limiting and thermal-shutdown features of these regulators essentially make them immune to overload. 3-Terminal Regulators
Output Current: 500 mA
No External Components
High Power-Dissipation

Linear Voltage Regulators, Texas Instruments

A range of fixed and adjustable Linear Voltage regulators from Texas Instruments. The range includes both positive and negative polarity devices with output current ratings from 100mA up to 5A.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 581,48

€ 0,233 Each (On a Reel of 2500) (ex VAT)

Texas Instruments UA78M33CKVURG3, 1 Linear Voltage, Voltage Regulator 500mA, 3.3 V 3-Pin, TO-252

€ 581,48

€ 0,233 Each (On a Reel of 2500) (ex VAT)

Texas Instruments UA78M33CKVURG3, 1 Linear Voltage, Voltage Regulator 500mA, 3.3 V 3-Pin, TO-252
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Maximum Output Current

500mA

Regulator Type

Linear Voltage

Output Voltage

3.3 V

Number of Outputs

1

Mounting Type

Surface Mount

Polarity

Positive

Package Type

TO-252

Pin Count

3

Output Type

Fixed

Dimensions

6.17 x 6.27 x 2.03mm

Height

2.03mm

Minimum Operating Temperature

0 °C

Minimum Input Voltage

5.3 V

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

25 V

Width

6.27mm

Length

6.17mm

Детайли за продукта

μA78M Series Linear Voltage Regulators, Texas Instruments

The UA78M33 linear voltage regulator by Texas Instruments is intended for fixed voltage regulation. The UA78M33 series regulator IC has current outputs more than 500 mA. There is no need for external components although it is possible to adjust the voltage and current with external devices. Texas Instruments (TI) positive linear regulators cover a wide range of functions and applications including telecommunications, computing, portable devices and local on-card regulation. The voltage regulator offers safe area protection with the addition of internal thermal shutdown and current limiting.

The three terminal internal current-limiting and thermal-shutdown features of these regulators essentially make them immune to overload. 3-Terminal Regulators
Output Current: 500 mA
No External Components
High Power-Dissipation

Linear Voltage Regulators, Texas Instruments

A range of fixed and adjustable Linear Voltage regulators from Texas Instruments. The range includes both positive and negative polarity devices with output current ratings from 100mA up to 5A.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more