Технически документи
Спецификации
Brand
Texas InstrumentsMounting Type
Surface Mount
Package Type
DSBGA
Pin Count
20
Output Type
3 State
Logic Function
Voltage Level Translator
Dimensions
1.988 x 1.588 x 0.31mm
Maximum Low Level Output Current
8mA
Maximum High Level Output Current
-8mA
Maximum Propagation Delay Time @ Maximum CL
4 ns @ 3 V
Maximum Operating Supply Voltage
/ V
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
1.1 V
Minimum Operating Temperature
-40 °C
Детайли за продукта
Voltage-Level Translators, Texas Instruments
Voltage Level Translators, Texas Instruments
P.O.A.
Each (Supplied as a Tape) (ex VAT)
Стандарт
10
P.O.A.
Each (Supplied as a Tape) (ex VAT)
Стандарт
10
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Texas InstrumentsMounting Type
Surface Mount
Package Type
DSBGA
Pin Count
20
Output Type
3 State
Logic Function
Voltage Level Translator
Dimensions
1.988 x 1.588 x 0.31mm
Maximum Low Level Output Current
8mA
Maximum High Level Output Current
-8mA
Maximum Propagation Delay Time @ Maximum CL
4 ns @ 3 V
Maximum Operating Supply Voltage
/ V
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
1.1 V
Minimum Operating Temperature
-40 °C
Детайли за продукта