Texas Instruments TXS0102DQER, Voltage Level Translator Voltage Level Translator 1 Bi-Directional, 8-Pin X2SON

Номер на артикул на RS: 825-5450Марка: Texas Instruments№ по каталога на производителя: TXS0102DQER
brand-logo

Технически документи

Спецификации

Mounting Type

Surface Mount

Number of Elements per Chip

1

Package Type

X2SON

Pin Count

8

Output Type

Open Drain, Push-Pull

Logic Function

Voltage Level Translator

Dimensions

1.45 x 1.05 x 0.35mm

Maximum Low Level Output Current

1mA

Maximum High Level Output Current

-20µA

Translation

Bi-Directional

Maximum Operating Supply Voltage

3.6 V, 5.5 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

1.65 V, 2.3 V

Minimum Operating Temperature

-40 °C

Детайли за продукта

Voltage-Level Translators, Texas Instruments

Voltage Level Translators, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 3,47

€ 0,347 Each (In a Pack of 10) (ex VAT)

Texas Instruments TXS0102DQER, Voltage Level Translator Voltage Level Translator 1 Bi-Directional, 8-Pin X2SON
Изберете тип опаковка

€ 3,47

€ 0,347 Each (In a Pack of 10) (ex VAT)

Texas Instruments TXS0102DQER, Voltage Level Translator Voltage Level Translator 1 Bi-Directional, 8-Pin X2SON
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Mounting Type

Surface Mount

Number of Elements per Chip

1

Package Type

X2SON

Pin Count

8

Output Type

Open Drain, Push-Pull

Logic Function

Voltage Level Translator

Dimensions

1.45 x 1.05 x 0.35mm

Maximum Low Level Output Current

1mA

Maximum High Level Output Current

-20µA

Translation

Bi-Directional

Maximum Operating Supply Voltage

3.6 V, 5.5 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

1.65 V, 2.3 V

Minimum Operating Temperature

-40 °C

Детайли за продукта

Voltage-Level Translators, Texas Instruments

Voltage Level Translators, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more