Технически документи
Спецификации
Brand
Texas InstrumentsMounting Type
Surface Mount
Package Type
VSSOP
Output Type
Open Drain
Pin Count
8
Logic Function
Voltage Level Translator
Dimensions
2.3 x 2 x 0.85mm
Maximum Low Level Output Current
1mA
Maximum High Level Output Current
-0.02mA
Maximum Propagation Delay Time @ Maximum CL
260 ns@ 2.5 V
Maximum Operating Supply Voltage
3.6 V, 5.5 V
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
1.65 V, 2.3 V
Детайли за продукта
Voltage-Level Translators, Texas Instruments
Voltage Level Translators, Texas Instruments
€ 2,88
€ 0,575 Each (In a Pack of 5) (ex VAT)
Стандарт
5
€ 2,88
€ 0,575 Each (In a Pack of 5) (ex VAT)
Стандарт
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Texas InstrumentsMounting Type
Surface Mount
Package Type
VSSOP
Output Type
Open Drain
Pin Count
8
Logic Function
Voltage Level Translator
Dimensions
2.3 x 2 x 0.85mm
Maximum Low Level Output Current
1mA
Maximum High Level Output Current
-0.02mA
Maximum Propagation Delay Time @ Maximum CL
260 ns@ 2.5 V
Maximum Operating Supply Voltage
3.6 V, 5.5 V
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
1.65 V, 2.3 V
Детайли за продукта