Технически документи
Спецификации
Brand
Texas InstrumentsMounting Type
Surface Mount
Package Type
TSSOP
Pin Count
20
Output Type
3 State
Logic Function
Voltage Level Translator
Dimensions
6.5 x 4.4 x 1.15mm
Maximum Low Level Output Current
0.02mA
Maximum High Level Output Current
-0.02mA
Maximum Propagation Delay Time @ Maximum CL
9.5 ns@ 1.8 V
Maximum Operating Supply Voltage
3.6 V, 5.5 V
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
1.2 V, 1.65 V
Страна на произход
Malaysia
Детайли за продукта
Voltage-Level Translators, Texas Instruments
Voltage Level Translators, Texas Instruments
€ 1,49
€ 1,49 Всеки (ex VAT)
Стандарт
1
€ 1,49
€ 1,49 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 24 | € 1,49 |
25 - 49 | € 1,42 |
50 - 99 | € 1,27 |
100 - 249 | € 1,14 |
250+ | € 1,09 |
Технически документи
Спецификации
Brand
Texas InstrumentsMounting Type
Surface Mount
Package Type
TSSOP
Pin Count
20
Output Type
3 State
Logic Function
Voltage Level Translator
Dimensions
6.5 x 4.4 x 1.15mm
Maximum Low Level Output Current
0.02mA
Maximum High Level Output Current
-0.02mA
Maximum Propagation Delay Time @ Maximum CL
9.5 ns@ 1.8 V
Maximum Operating Supply Voltage
3.6 V, 5.5 V
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
1.2 V, 1.65 V
Страна на произход
Malaysia
Детайли за продукта