Texas Instruments TUSB564IRNQT, USB Bridge IC, 4-Channel, 8100Mbps, USB 3.1, 3.3 V, 40 Pin-Pin WQFN

Номер на артикул на RS: 265-3570Марка: Texas Instruments№ по каталога на производителя: TUSB564IRNQT
brand-logo
Преглед на всички в USB интерфейс ИС

Технически документи

Спецификации

Number of Transceivers

4

Data Rate

8100Mbps

IC Type

USB Interface IC

Protocols Supported

USB 3.1

Power Supply Type

Single

ESD protection

Yes

Typical Single Supply Voltage

3.3 V

Package Type

WQFN

Pin Count

40 Pin

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 951,97

€ 3,808 Each (On a Reel of 250) (ex VAT)

Texas Instruments TUSB564IRNQT, USB Bridge IC, 4-Channel, 8100Mbps, USB 3.1, 3.3 V, 40 Pin-Pin WQFN

€ 951,97

€ 3,808 Each (On a Reel of 250) (ex VAT)

Texas Instruments TUSB564IRNQT, USB Bridge IC, 4-Channel, 8100Mbps, USB 3.1, 3.3 V, 40 Pin-Pin WQFN
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Number of Transceivers

4

Data Rate

8100Mbps

IC Type

USB Interface IC

Protocols Supported

USB 3.1

Power Supply Type

Single

ESD protection

Yes

Typical Single Supply Voltage

3.3 V

Package Type

WQFN

Pin Count

40 Pin

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more