Технически документи
Спецификации
Brand
Texas InstrumentsNumber of Transceivers
5
Data Rate
12Mbps
IC Type
Transceiver IC
Protocols Supported
USB 2.1
Power Supply Type
Single
ESD protection
Yes
Typical Single Supply Voltage
3.3 V
Mounting Type
Surface Mount
Package Type
LQFP
Pin Count
32
Dimensions
7 x 7 x 1.4mm
Height
1.4mm
Length
7mm
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
0 °C
Width
7mm
Детайли за продукта
USB Transceivers, Texas Instruments
Single- and multi-port USB Transceiver ICs from Texas Instruments
USB (Universal Serial Bus), Texas Instruments
€ 14,84
€ 2,969 Each (In a Pack of 5) (ex VAT)
Стандарт
5
€ 14,84
€ 2,969 Each (In a Pack of 5) (ex VAT)
Информацията за складовите наличности временно не е налична.
Стандарт
5
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
Texas InstrumentsNumber of Transceivers
5
Data Rate
12Mbps
IC Type
Transceiver IC
Protocols Supported
USB 2.1
Power Supply Type
Single
ESD protection
Yes
Typical Single Supply Voltage
3.3 V
Mounting Type
Surface Mount
Package Type
LQFP
Pin Count
32
Dimensions
7 x 7 x 1.4mm
Height
1.4mm
Length
7mm
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
0 °C
Width
7mm
Детайли за продукта
USB Transceivers, Texas Instruments
Single- and multi-port USB Transceiver ICs from Texas Instruments


