Texas Instruments TUSB1106PWR, USB Transceiver, 1.5Mbps, USB 2.0, 3.3 V, 5 V, 16-Pin TSSOP

Технически документи
Спецификации
Brand
Texas InstrumentsNumber of Transceivers
1
Data Rate
1.5 Mbps, 12Mbps
IC Type
Transceiver IC
Protocols Supported
USB 2.0
Power Supply Type
Single
ESD protection
Yes
Typical Single Supply Voltage
3.3 V, 5 V
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
16
Dimensions
5.1 x 4.5 x 1.05mm
Height
1.05mm
Length
5.1mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Width
4.5mm
Детайли за продукта
USB Transceivers, Texas Instruments
Single- and multi-port USB Transceiver ICs from Texas Instruments
USB (Universal Serial Bus), Texas Instruments
P.O.A.
Each (Supplied on a Reel) (ex VAT)
Производствен пакет (Ролка)
10
P.O.A.
Each (Supplied on a Reel) (ex VAT)
Производствен пакет (Ролка)
10
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Texas InstrumentsNumber of Transceivers
1
Data Rate
1.5 Mbps, 12Mbps
IC Type
Transceiver IC
Protocols Supported
USB 2.0
Power Supply Type
Single
ESD protection
Yes
Typical Single Supply Voltage
3.3 V, 5 V
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
16
Dimensions
5.1 x 4.5 x 1.05mm
Height
1.05mm
Length
5.1mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Width
4.5mm
Детайли за продукта
USB Transceivers, Texas Instruments
Single- and multi-port USB Transceiver ICs from Texas Instruments