Texas Instruments TPS76350DBVT, 1 Low Dropout Voltage, Voltage Regulator 150mA, 5 V 5-Pin, SOT-23

Технически документи
Спецификации
Brand
Texas InstrumentsMaximum Output Current
150mA
Regulator Type
Low Dropout Voltage
Number of Outputs
1
Output Voltage
5 V
Line Regulation
0.07 %/V
Accuracy
±3%
Mounting Type
Surface Mount
Polarity
Positive
Quiescent Current
0.085mA
Package Type
SOT-23
Pin Count
5
Output Type
Fixed
Power Rating
0.555W
Dimensions
2.9 x 1.6 x 1.15mm
Minimum Operating Temperature
-40 °C
Height
1.15mm
Minimum Input Voltage
2.7 V
Maximum Operating Temperature
+125 °C
Maximum Input Voltage
10 V
Length
2.9mm
Width
1.6mm
Детайли за продукта
LDO (Low Dropout) Linear Voltage Regulators, 150mA, 4.0V to 12V, Texas Instruments
LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.
€ 2,36
€ 0,472 Each (In a Pack of 5) (ex VAT)
Стандарт
5
€ 2,36
€ 0,472 Each (In a Pack of 5) (ex VAT)
Информацията за складовите наличности временно не е налична.
Стандарт
5
Информацията за складовите наличности временно не е налична.
количество | Единична цена | Per Опаковка |
---|---|---|
5 - 20 | € 0,472 | € 2,36 |
25 - 45 | € 0,447 | € 2,23 |
50 - 120 | € 0,403 | € 2,02 |
125 - 245 | € 0,364 | € 1,82 |
250+ | € 0,346 | € 1,73 |
Технически документи
Спецификации
Brand
Texas InstrumentsMaximum Output Current
150mA
Regulator Type
Low Dropout Voltage
Number of Outputs
1
Output Voltage
5 V
Line Regulation
0.07 %/V
Accuracy
±3%
Mounting Type
Surface Mount
Polarity
Positive
Quiescent Current
0.085mA
Package Type
SOT-23
Pin Count
5
Output Type
Fixed
Power Rating
0.555W
Dimensions
2.9 x 1.6 x 1.15mm
Minimum Operating Temperature
-40 °C
Height
1.15mm
Minimum Input Voltage
2.7 V
Maximum Operating Temperature
+125 °C
Maximum Input Voltage
10 V
Length
2.9mm
Width
1.6mm
Детайли за продукта
LDO (Low Dropout) Linear Voltage Regulators, 150mA, 4.0V to 12V, Texas Instruments
LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.