Texas Instruments TPS74801DRCR, 1 Low Dropout Voltage, Voltage Regulator 1.5A 10-Pin, VSON

Номер на артикул на RS: 229-7141Марка: Texas Instruments№ по каталога на производителя: TPS74801DRCR
brand-logo

Технически документи

Спецификации

Regulator Function

LDO

Maximum Output Current

1.5A

Regulator Type

Low Dropout Voltage

Number of Outputs

1

Line Regulation

0.03 %/V

Load Regulation

0.09 %/A

Accuracy

2%

Package Type

VSON

Pin Count

10

Output Type

Adjustable

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 6,61

€ 1,322 Each (In a Pack of 5) (ex VAT)

Texas Instruments TPS74801DRCR, 1 Low Dropout Voltage, Voltage Regulator 1.5A 10-Pin, VSON
Изберете тип опаковка

€ 6,61

€ 1,322 Each (In a Pack of 5) (ex VAT)

Texas Instruments TPS74801DRCR, 1 Low Dropout Voltage, Voltage Regulator 1.5A 10-Pin, VSON
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Regulator Function

LDO

Maximum Output Current

1.5A

Regulator Type

Low Dropout Voltage

Number of Outputs

1

Line Regulation

0.03 %/V

Load Regulation

0.09 %/A

Accuracy

2%

Package Type

VSON

Pin Count

10

Output Type

Adjustable

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more