Texas Instruments, TPS62175DQCT DC-DC Converter, 1-Channel 500mA Adjustable 10-Pin, WSON

Технически документи
Спецификации
Brand
Texas InstrumentsMaximum Output Current
500mA
Maximum Output Voltage
6 V
Minimum Output Voltage
1 V
Minimum Input Voltage
4.75 V
Maximum Input Voltage
28 V
Output Type
Adjustable
Mounting Type
Surface Mount
Number of Outputs
1
Pin Count
10
Maximum Switching Frequency
1 MHz
Package Type
WSON
Switching Regulator
Yes
Line Regulation
0.015 %/V
Load Regulation
0.02 %/A
Length
3.1mm
Height
0.75mm
Width
2.1mm
Dimensions
3.1 x 2.1 x 0.75mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Детайли за продукта
Step-Down DC/DC Converters (Integrated Switch) 9V to 30V Input Max., Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
€ 13,57
€ 1,357 Each (In a Pack of 10) (ex VAT)
10
€ 13,57
€ 1,357 Each (In a Pack of 10) (ex VAT)
10
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
10 - 40 | € 1,357 | € 13,57 |
50 - 90 | € 1,29 | € 12,90 |
100 - 240 | € 1,162 | € 11,62 |
250 - 490 | € 1,044 | € 10,44 |
500+ | € 0,994 | € 9,94 |
Технически документи
Спецификации
Brand
Texas InstrumentsMaximum Output Current
500mA
Maximum Output Voltage
6 V
Minimum Output Voltage
1 V
Minimum Input Voltage
4.75 V
Maximum Input Voltage
28 V
Output Type
Adjustable
Mounting Type
Surface Mount
Number of Outputs
1
Pin Count
10
Maximum Switching Frequency
1 MHz
Package Type
WSON
Switching Regulator
Yes
Line Regulation
0.015 %/V
Load Regulation
0.02 %/A
Length
3.1mm
Height
0.75mm
Width
2.1mm
Dimensions
3.1 x 2.1 x 0.75mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Детайли за продукта
Step-Down DC/DC Converters (Integrated Switch) 9V to 30V Input Max., Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.