Texas Instruments, TPS62175DQCRStep-Down Switching Regulator, 1-Channel 500mA Adjustable 10-Pin, WSON

Номер на артикул на RS: 825-6955Марка: Texas Instruments№ по каталога на производителя: TPS62175DQCR
brand-logo

Технически документи

Спецификации

Maximum Output Current

500mA

Maximum Output Voltage

6 V

Regulator Function

Buck

Minimum Output Voltage

1 V

Minimum Input Voltage

4.75 V

Maximum Input Voltage

28 V

Output Type

Adjustable

Mounting Type

Surface Mount

Number of Outputs

1

Maximum Switching Frequency

1 MHz

Pin Count

10

Package Type

WSON

Line Regulation

0.015 %/V

Load Regulation

0.02 %/A

Maximum Operating Temperature

+85 °C

Length

3.1mm

Height

0.75mm

Width

2.1mm

Dimensions

3.1 x 2.1 x 0.75mm

Minimum Operating Temperature

-40 °C

Детайли за продукта

Step-Down DC/DC Converters (Integrated Switch) 9V to 30V Input Max., Texas Instruments

DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments

The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Texas Instruments, TPS62175DQCRStep-Down Switching Regulator, 1-Channel 500mA Adjustable 10-Pin, WSON
Изберете тип опаковка

P.O.A.

Each (In a Pack of 5) (ex VAT)

Texas Instruments, TPS62175DQCRStep-Down Switching Regulator, 1-Channel 500mA Adjustable 10-Pin, WSON
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Maximum Output Current

500mA

Maximum Output Voltage

6 V

Regulator Function

Buck

Minimum Output Voltage

1 V

Minimum Input Voltage

4.75 V

Maximum Input Voltage

28 V

Output Type

Adjustable

Mounting Type

Surface Mount

Number of Outputs

1

Maximum Switching Frequency

1 MHz

Pin Count

10

Package Type

WSON

Line Regulation

0.015 %/V

Load Regulation

0.02 %/A

Maximum Operating Temperature

+85 °C

Length

3.1mm

Height

0.75mm

Width

2.1mm

Dimensions

3.1 x 2.1 x 0.75mm

Minimum Operating Temperature

-40 °C

Детайли за продукта

Step-Down DC/DC Converters (Integrated Switch) 9V to 30V Input Max., Texas Instruments

DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments

The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от