Texas Instruments TPS61221DCKT, Boost Converter, Step Up 400mA, 2000 kHz 6-Pin, SC-70

Технически документи
Спецификации
Brand
Texas InstrumentsRegulator Function
Step Up
Maximum Output Current
400mA
Number of Outputs
1
Maximum Input Voltage
5.5 V
Line Regulation
0.5 %
Load Regulation
0.5 %
Mounting Type
Surface Mount
Package Type
SC-70
Pin Count
6
Output Type
Fixed
Maximum Switching Frequency
2000 kHz
Switching Regulator
Yes
Dimensions
2.15 x 1.4 x 1mm
Height
1mm
Maximum Output Voltage
3.41 V
Width
1.4mm
Minimum Output Voltage
3.2 V
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
0.7 V
Maximum Operating Temperature
+85 °C
Length
2.15mm
Детайли за продукта
Step-Up (Boost) DC/DC Converters (Integrated Switch), Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
€ 174,71
€ 0,699 Each (On a Reel of 250) (ex VAT)
250
€ 174,71
€ 0,699 Each (On a Reel of 250) (ex VAT)
250
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Ролка |
---|---|---|
250 - 250 | € 0,699 | € 174,71 |
500 - 1000 | € 0,681 | € 170,25 |
1250+ | € 0,663 | € 165,80 |
Технически документи
Спецификации
Brand
Texas InstrumentsRegulator Function
Step Up
Maximum Output Current
400mA
Number of Outputs
1
Maximum Input Voltage
5.5 V
Line Regulation
0.5 %
Load Regulation
0.5 %
Mounting Type
Surface Mount
Package Type
SC-70
Pin Count
6
Output Type
Fixed
Maximum Switching Frequency
2000 kHz
Switching Regulator
Yes
Dimensions
2.15 x 1.4 x 1mm
Height
1mm
Maximum Output Voltage
3.41 V
Width
1.4mm
Minimum Output Voltage
3.2 V
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
0.7 V
Maximum Operating Temperature
+85 °C
Length
2.15mm
Детайли за продукта
Step-Up (Boost) DC/DC Converters (Integrated Switch), Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.