Технически документи
Спецификации
Brand
Texas InstrumentsRegulator Function
Step Up
Maximum Output Current
3A
Maximum Input Voltage
18 V
Number of Outputs
1
Mounting Type
Surface Mount
Package Type
HTSSOP
Pin Count
14
Output Type
Adjustable
Maximum Switching Frequency
2200 kHz
Switching Regulator
Yes
Efficiency
93%
Dimensions
5 x 4.4 x 1.15mm
Height
1.15mm
Maximum Output Voltage
38 V
Minimum Output Voltage
2.9 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Length
5mm
Width
4.4mm
Minimum Input Voltage
2.9 V
Детайли за продукта
Step-Up (Boost) DC/DC Converters (Integrated Switch), Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
€ 3,51
€ 3,51 Всеки (ex VAT)
Стандарт
1
€ 3,51
€ 3,51 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 17 | € 3,51 |
18 - 44 | € 3,11 |
45+ | € 2,78 |
Технически документи
Спецификации
Brand
Texas InstrumentsRegulator Function
Step Up
Maximum Output Current
3A
Maximum Input Voltage
18 V
Number of Outputs
1
Mounting Type
Surface Mount
Package Type
HTSSOP
Pin Count
14
Output Type
Adjustable
Maximum Switching Frequency
2200 kHz
Switching Regulator
Yes
Efficiency
93%
Dimensions
5 x 4.4 x 1.15mm
Height
1.15mm
Maximum Output Voltage
38 V
Minimum Output Voltage
2.9 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Length
5mm
Width
4.4mm
Minimum Input Voltage
2.9 V
Детайли за продукта
Step-Up (Boost) DC/DC Converters (Integrated Switch), Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.