Texas Instruments TPS61041DBVR, Boost Converter, Step Up 250mA Adjustable, 1000 kHz 5-Pin, SOT-23

Номер на артикул на RS: 709-4617Марка: Texas Instruments№ по каталога на производителя: TPS61041DBVR
brand-logo

Технически документи

Спецификации

Regulator Function

Step Up

Maximum Output Current

250mA

Maximum Input Voltage

6 V

Number of Outputs

1

Line Regulation

0.05 %/V

Load Regulation

0.15 %/mA

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

5

Output Type

Adjustable

Maximum Switching Frequency

1000 kHz

Switching Regulator

Yes

Efficiency

85%

Dimensions

2.9 x 1.6 x 1.15mm

Maximum Output Voltage

28 V

Height

1.15mm

Minimum Input Voltage

1.8 V

Maximum Operating Temperature

+85 °C

Length

2.9mm

Width

1.6mm

Minimum Output Voltage

1.8 V

Minimum Operating Temperature

-40 °C

Детайли за продукта

Step-Up (Boost) DC/DC Converters (Integrated Switch), Texas Instruments

DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments

The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 3,94

€ 0,788 Each (In a Pack of 5) (ex VAT)

Texas Instruments TPS61041DBVR, Boost Converter, Step Up 250mA Adjustable, 1000 kHz 5-Pin, SOT-23
Изберете тип опаковка

€ 3,94

€ 0,788 Each (In a Pack of 5) (ex VAT)

Texas Instruments TPS61041DBVR, Boost Converter, Step Up 250mA Adjustable, 1000 kHz 5-Pin, SOT-23
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
5 - 25€ 0,788€ 3,94
30 - 145€ 0,67€ 3,35
150 - 745€ 0,631€ 3,16
750 - 1495€ 0,592€ 2,96
1500+€ 0,553€ 2,76

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Regulator Function

Step Up

Maximum Output Current

250mA

Maximum Input Voltage

6 V

Number of Outputs

1

Line Regulation

0.05 %/V

Load Regulation

0.15 %/mA

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

5

Output Type

Adjustable

Maximum Switching Frequency

1000 kHz

Switching Regulator

Yes

Efficiency

85%

Dimensions

2.9 x 1.6 x 1.15mm

Maximum Output Voltage

28 V

Height

1.15mm

Minimum Input Voltage

1.8 V

Maximum Operating Temperature

+85 °C

Length

2.9mm

Width

1.6mm

Minimum Output Voltage

1.8 V

Minimum Operating Temperature

-40 °C

Детайли за продукта

Step-Up (Boost) DC/DC Converters (Integrated Switch), Texas Instruments

DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments

The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more