Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Texas Instruments TPS60403DBVT Charge Pump, Regulator, -5.25 → -1.6 V 5-Pin, SOT-23

Номер на артикул на RS: 920-3407Марка: Texas Instruments№ по каталога на производителя: TPS60403DBVT
brand-logo

Технически документи

Спецификации

Regulator Type

Charge Pump

Output Voltage

-5.25 → -1.6 V

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

5

Dimensions

2.9 x 1.6 x 1.15mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Height

1.15mm

Length

2.9mm

Width

1.6mm

Детайли за продукта

Inverting Charge Pump Converters, Texas Instruments

Charge Pump Converters, Texas Instruments

The easy-to-use inductorless Charge Pump ICs from Texas Instruments offer a small-sized, simpler solution with high performance. The charge pump or switched-capacitor converter is an alternative solution to inductive DC-DC converters and delivers higher efficiency than Low Dropout (LDO) regulators.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 152,13

€ 0,609 Each (On a Reel of 250) (ex VAT)

Texas Instruments TPS60403DBVT Charge Pump, Regulator, -5.25 → -1.6 V 5-Pin, SOT-23

€ 152,13

€ 0,609 Each (On a Reel of 250) (ex VAT)

Texas Instruments TPS60403DBVT Charge Pump, Regulator, -5.25 → -1.6 V 5-Pin, SOT-23
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Ролка
250 - 250€ 0,609€ 152,13
500 - 1000€ 0,593€ 148,26
1250+€ 0,578€ 144,40

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Regulator Type

Charge Pump

Output Voltage

-5.25 → -1.6 V

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

5

Dimensions

2.9 x 1.6 x 1.15mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Height

1.15mm

Length

2.9mm

Width

1.6mm

Детайли за продукта

Inverting Charge Pump Converters, Texas Instruments

Charge Pump Converters, Texas Instruments

The easy-to-use inductorless Charge Pump ICs from Texas Instruments offer a small-sized, simpler solution with high performance. The charge pump or switched-capacitor converter is an alternative solution to inductive DC-DC converters and delivers higher efficiency than Low Dropout (LDO) regulators.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more