Texas Instruments TPS60403DBVR Charge Pump, Regulator, -5.25 → -1.6 V 5-Pin, SOT-23

Номер на артикул на RS: 662-4093PМарка: Texas Instruments№ по каталога на производителя: TPS60403DBVR
brand-logo

Технически документи

Спецификации

Regulator Type

Charge Pump

Output Voltage

-5.25 → -1.6 V

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

5

Dimensions

2.9 x 1.6 x 1.15mm

Minimum Operating Temperature

-40 °C

Height

1.15mm

Maximum Operating Temperature

+125 °C

Width

1.6mm

Length

2.9mm

Детайли за продукта

Inverting Charge Pump Converters, Texas Instruments

Charge Pump Converters, Texas Instruments

The easy-to-use inductorless Charge Pump ICs from Texas Instruments offer a small-sized, simpler solution with high performance. The charge pump or switched-capacitor converter is an alternative solution to inductive DC-DC converters and delivers higher efficiency than Low Dropout (LDO) regulators.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 16,95

€ 0,678 Each (Supplied on a Reel) (ex VAT)

Texas Instruments TPS60403DBVR Charge Pump, Regulator, -5.25 → -1.6 V 5-Pin, SOT-23
Изберете тип опаковка

€ 16,95

€ 0,678 Each (Supplied on a Reel) (ex VAT)

Texas Instruments TPS60403DBVR Charge Pump, Regulator, -5.25 → -1.6 V 5-Pin, SOT-23
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Ролка
25 - 45€ 0,678€ 3,39
50 - 120€ 0,612€ 3,06
125 - 245€ 0,549€ 2,75
250+€ 0,524€ 2,62

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Regulator Type

Charge Pump

Output Voltage

-5.25 → -1.6 V

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

5

Dimensions

2.9 x 1.6 x 1.15mm

Minimum Operating Temperature

-40 °C

Height

1.15mm

Maximum Operating Temperature

+125 °C

Width

1.6mm

Length

2.9mm

Детайли за продукта

Inverting Charge Pump Converters, Texas Instruments

Charge Pump Converters, Texas Instruments

The easy-to-use inductorless Charge Pump ICs from Texas Instruments offer a small-sized, simpler solution with high performance. The charge pump or switched-capacitor converter is an alternative solution to inductive DC-DC converters and delivers higher efficiency than Low Dropout (LDO) regulators.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more