Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Texas Instruments, TPS54628DDAR Step-Down Switching Regulator, 1-Channel 6A Adjustable 8 Pin-Pin, SO PowerPAD

Номер на артикул на RS: 265-3526Марка: Texas Instruments№ по каталога на производителя: TPS54628DDAR
brand-logo

Технически документи

Спецификации

Maximum Output Current

6A

Maximum Output Voltage

5.5 V

Regulator Function

Step Down Converter

Minimum Output Voltage

0.76 V

Minimum Input Voltage

4.5 V

Output Type

Adjustable

Number of Outputs

1

Pin Count

8 Pin

Package Type

SO PowerPAD

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 4,66

€ 2,329 Each (In a Pack of 2) (ex VAT)

Texas Instruments, TPS54628DDAR Step-Down Switching Regulator, 1-Channel 6A Adjustable 8 Pin-Pin, SO PowerPAD
Изберете тип опаковка

€ 4,66

€ 2,329 Each (In a Pack of 2) (ex VAT)

Texas Instruments, TPS54628DDAR Step-Down Switching Regulator, 1-Channel 6A Adjustable 8 Pin-Pin, SO PowerPAD
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Maximum Output Current

6A

Maximum Output Voltage

5.5 V

Regulator Function

Step Down Converter

Minimum Output Voltage

0.76 V

Minimum Input Voltage

4.5 V

Output Type

Adjustable

Number of Outputs

1

Pin Count

8 Pin

Package Type

SO PowerPAD

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more