Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Texas Instruments TPS25810RVCT, USB Controller, USB 1.1, 20-Pin WQFN

Номер на артикул на RS: 133-0736Марка: Texas Instruments№ по каталога на производителя: TPS25810RVCT
Преглед на всички в USB интерфейс ИС

Технически документи

Спецификации

Number of Transceivers

1

IC Type

Controller IC

Protocols Supported

USB 1.1

Power Supply Type

Dual

ESD protection

Yes

Typical Dual Supply Voltage

5.5 V, 6.5V

Mounting Type

Surface Mount

Package Type

WQFN

Pin Count

20

Dimensions

4.1 x 3.1 x 0.75mm

Height

0.75mm

Length

4.1mm

Maximum Operating Temperature

+125 °C

Width

3.1mm

Minimum Operating Temperature

-40 °C

PRICED TO CLEAR

Yes

Детайли за продукта

USB Type-C, Texas Instruments

USB Type-C and USB Power Delivery are exciting new standards that allow customers to connect personal electronics.

Small flip-able connectors that reduces the number of cables
Supports USB 3.1 up to 10Gbps
Supports up to 15W of power
Supports Alternate Modes through the same port
Single-wire protocol that enables power and data over a single cable

USB (Universal Serial Bus), Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 2,88

€ 1,438 Each (In a Pack of 2) (ex VAT)

Texas Instruments TPS25810RVCT, USB Controller, USB 1.1, 20-Pin WQFN
Изберете тип опаковка

€ 2,88

€ 1,438 Each (In a Pack of 2) (ex VAT)

Texas Instruments TPS25810RVCT, USB Controller, USB 1.1, 20-Pin WQFN
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Number of Transceivers

1

IC Type

Controller IC

Protocols Supported

USB 1.1

Power Supply Type

Dual

ESD protection

Yes

Typical Dual Supply Voltage

5.5 V, 6.5V

Mounting Type

Surface Mount

Package Type

WQFN

Pin Count

20

Dimensions

4.1 x 3.1 x 0.75mm

Height

0.75mm

Length

4.1mm

Maximum Operating Temperature

+125 °C

Width

3.1mm

Minimum Operating Temperature

-40 °C

PRICED TO CLEAR

Yes

Детайли за продукта

USB Type-C, Texas Instruments

USB Type-C and USB Power Delivery are exciting new standards that allow customers to connect personal electronics.

Small flip-able connectors that reduces the number of cables
Supports USB 3.1 up to 10Gbps
Supports up to 15W of power
Supports Alternate Modes through the same port
Single-wire protocol that enables power and data over a single cable

USB (Universal Serial Bus), Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more